Part Details for RFDA0035TR7 by Qorvo
Overview of RFDA0035TR7 by Qorvo
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RFDA0035TR7
RFDA0035TR7 CAD Models
RFDA0035TR7 Part Data Attributes
|
RFDA0035TR7
Qorvo
Buy Now
Datasheet
|
Compare Parts:
RFDA0035TR7
Qorvo
Baseband Circuit, BICMOS, 5 X 5 MM, GREEN, QFN-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QORVO INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.G | |
HTS Code | 8542.33.00.01 | |
JESD-30 Code | S-XQCC-N32 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for RFDA0035TR7
This table gives cross-reference parts and alternative options found for RFDA0035TR7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RFDA0035TR7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX2046ETJ+ | Baseband Circuit, 5 X 5 MM, 0.80 MM HEIGHT, TQFN-32 | Maxim Integrated Products | RFDA0035TR7 vs MAX2046ETJ+ |
MAX2047ETJ-T | Baseband Circuit, 5 X 5 MM, 0.80 MM HEIGHT, TQFN-32 | Maxim Integrated Products | RFDA0035TR7 vs MAX2047ETJ-T |
RFDA0035TR13 | Baseband Circuit, BICMOS, 5 X 5 MM, GREEN, QFN-32 | Qorvo | RFDA0035TR7 vs RFDA0035TR13 |
MAX2046ETJ | Baseband Circuit, 5 X 5 MM, 0.80 MM HEIGHT, MO-220, QFN-32 | Maxim Integrated Products | RFDA0035TR7 vs MAX2046ETJ |
MAX2047ETJ | Baseband Circuit, 5 X 5 MM, 0.80 MM HEIGHT, MO-220, QFN-32 | Maxim Integrated Products | RFDA0035TR7 vs MAX2047ETJ |
MAX2045ETJ+ | Baseband Circuit, 5 X 5 MM, 0.80 MM HEIGHT, TQFN-32 | Maxim Integrated Products | RFDA0035TR7 vs MAX2045ETJ+ |
MAX2045ETJ+T | Baseband Circuit, 5 X 5 MM, 0.80 MM HEIGHT, TQFN-32 | Maxim Integrated Products | RFDA0035TR7 vs MAX2045ETJ+T |
MAX2045ETJ-T | Baseband Circuit, 5 X 5 MM, 0.80 MM HEIGHT, TQFN-32 | Maxim Integrated Products | RFDA0035TR7 vs MAX2045ETJ-T |