There are no models available for this part yet.
Overview of MAX20090BAUP/V+T by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for MAX20090BAUP/V+T by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
700-MAX20090BAUP/V+T
|
Mouser Electronics | LED Lighting Drivers Automotive High Voltage LED Controller RoHS: Compliant | 0 |
|
$3.4700 | Order Now | |
Analog Devices Inc | Automotive High Voltage LED Co Min Qty: 2500 Package Multiple: 1 | 22500 |
|
$2.6500 / $3.3125 | Buy Now |
CAD Models for MAX20090BAUP/V+T by Analog Devices Inc
Part Data Attributes for MAX20090BAUP/V+T by Analog Devices Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Part Package Code
|
20-TSSOP_4.4-4.4_MM
|
Pin Count
|
20
|
Manufacturer Package Code
|
20-TSSOP_4.4-4.4_MM
|
Date Of Intro
|
2017-06-01
|
Samacsys Manufacturer
|
Analog Devices
|
Interface IC Type
|
LED DISPLAY DRIVER
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Peak Reflow Temperature (Cel)
|
260
|
Terminal Finish
|
Matte Tin (Sn)
|
Time@Peak Reflow Temperature-Max (s)
|
30
|