Part Details for MAX20090BATP/V+T by Analog Devices Inc
Overview of MAX20090BATP/V+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MAX20090BATP/V+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX20090BATP/V+T
|
Mouser Electronics | LED Lighting Drivers Automotive High Voltage LED Controller RoHS: Compliant | 0 |
|
$3.2500 | Order Now |
|
Analog Devices Inc | Automotive High Voltage LED Co Min Qty: 2500 Package Multiple: 1 | 0 |
|
$2.6000 | Buy Now |
Part Details for MAX20090BATP/V+T
MAX20090BATP/V+T CAD Models
MAX20090BATP/V+T Part Data Attributes
|
MAX20090BATP/V+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX20090BATP/V+T
Analog Devices Inc
Automotive High-Voltage, High-Brightness LED Controller, 20-LFCSP-4X4X0.75, 20 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 20-LFCSP-4X4X0.75 | |
Pin Count | 20 | |
Manufacturer Package Code | 20-LFCSP-4X4X0.75 | |
Date Of Intro | 2017-06-01 | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |