Part Details for MAX20078EVKIT# by Maxim Integrated Products
Overview of MAX20078EVKIT# by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX20078EVKIT#
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC9350
|
Newark | Evaluation Kit, Pwm Led Driver, 65V, Device Topology:Synchronous Buck (Step Down), No. Of Outputs:-, Output Current:2A, Output Voltage:-, Input Voltage Min:4.5V, Input Voltage Max:65V, Core Chip:Max20078, Dimming Control Type:Pwm Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX20078EVKIT# Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$195.4000 | Buy Now |
DISTI #
MAX20078EVKIT#-ND
|
DigiKey | EVKIT FOR HIGH VOLTAGE LED BUCK Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$175.9724 / $187.8800 | Buy Now |
|
Quest Components | 49 |
|
$180.0000 / $210.0000 | Buy Now |