-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive Quad/Triple Low-Voltage Step-Down DC-DC Converters, 28-LFCSP-5X5X0.75, 28 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX20029ATIC/V+T
|
Mouser Electronics | Power Management Specialized - PMIC Updated 4-ch PMIC RoHS: Compliant | 0 |
|
$2.9600 | Order Now |
|
Analog Devices Inc | Updated 4-ch PMIC Min Qty: 2500 Package Multiple: 1 | 5000 |
|
$2.2100 / $2.7625 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX20029ATIC/V+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX20029ATIC/V+T
Analog Devices Inc
Automotive Quad/Triple Low-Voltage Step-Down DC-DC Converters, 28-LFCSP-5X5X0.75, 28 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 28-LFCSP-5X5X0.75 | |
Package Description | TQFN-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 28-LFCSP-5X5X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2019-06-19 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-XQCC-N28 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 1.854 V | |
Output Voltage-Min | 1.746 V | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 5 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2400 kHz | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for MAX20029ATIC/V+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX20029ATIC/V+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX20029ATIB/V+ | Switching Regulator, | Maxim Integrated Products | MAX20029ATIC/V+T vs MAX20029ATIB/V+ |
MAX20029ATIB/V+ | Automotive Quad/Triple Low-Voltage Step-Down DC-DC Converters, 28-LFCSP-5X5X0.75, 28 Pins, -40 to 125C | Analog Devices Inc | MAX20029ATIC/V+T vs MAX20029ATIB/V+ |
MAX20029ATIC/V+T | Switching Regulator, Current-mode, 1A, 2400kHz Switching Freq-Max, TQFN-28 | Maxim Integrated Products | MAX20029ATIC/V+T vs MAX20029ATIC/V+T |
MAX20029ATID/V+ | Switching Regulator, | Maxim Integrated Products | MAX20029ATIC/V+T vs MAX20029ATID/V+ |
MAX20029ATID/V+ | Automotive Quad/Triple Low-Voltage Step-Down DC-DC Converters, 28-LFCSP-5X5X0.75, 28 Pins, -40 to 125C | Analog Devices Inc | MAX20029ATIC/V+T vs MAX20029ATID/V+ |
MAX20029CATIB/V+ | Switching Regulator, | Maxim Integrated Products | MAX20029ATIC/V+T vs MAX20029CATIB/V+ |