MAX20029ATIC/V+T
vs
MAX20029ATIB/V+
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code |
28-LFCSP-5X5X0.75
|
|
Package Description |
TQFN-28
|
|
Pin Count |
28
|
|
Manufacturer Package Code |
28-LFCSP-5X5X0.75
|
|
Reach Compliance Code |
compliant
|
compliant
|
Date Of Intro |
2019-06-19
|
|
Samacsys Manufacturer |
Analog Devices
|
|
Analog IC - Other Type |
SWITCHING REGULATOR
|
SWITCHING REGULATOR
|
Control Mode |
CURRENT-MODE
|
|
Control Technique |
PULSE WIDTH MODULATION
|
|
Input Voltage-Max |
5.5 V
|
|
Input Voltage-Min |
3 V
|
|
Input Voltage-Nom |
5 V
|
|
JESD-30 Code |
S-XQCC-N28
|
|
JESD-609 Code |
e3
|
e3
|
Length |
5 mm
|
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
|
Number of Terminals |
28
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Current-Max |
1 A
|
|
Output Voltage-Max |
1.854 V
|
|
Output Voltage-Min |
1.746 V
|
|
Output Voltage-Nom |
1.8 V
|
|
Package Body Material |
UNSPECIFIED
|
|
Package Code |
HVQCCN
|
|
Package Equivalence Code |
LCC28,.2SQ,20
|
|
Package Shape |
SQUARE
|
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Screening Level |
AEC-Q100
|
|
Seated Height-Max |
0.8 mm
|
|
Supply Current-Max (Isup) |
5 mA
|
|
Supply Voltage-Nom (Vsup) |
5 V
|
|
Surface Mount |
YES
|
|
Switcher Configuration |
BUCK
|
|
Switching Frequency-Max |
2400 kHz
|
|
Terminal Finish |
Matte Tin (Sn)
|
MATTE TIN
|
Terminal Form |
NO LEAD
|
|
Terminal Pitch |
0.5 mm
|
|
Terminal Position |
QUAD
|
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
5 mm
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare MAX20029ATIC/V+T with alternatives
Compare MAX20029ATIB/V+ with alternatives