There are no models available for this part yet.
Overview of MAX196BCNI by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
CAD Models for MAX196BCNI by Maxim Integrated Products
Part Data Attributes for MAX196BCNI by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
DIP
|
Package Description
|
PLASTIC, DIP-28
|
Pin Count
|
28
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
ANALOG CIRCUIT
|
JESD-30 Code
|
R-PDIP-T28
|
JESD-609 Code
|
e0
|
Length
|
34.795 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
245
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.572 mm
|
Supply Current-Max (Isup)
|
18 mA
|
Supply Voltage-Max (Vsup)
|
5.25 V
|
Supply Voltage-Min (Vsup)
|
4.75 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for MAX196BCNI
This table gives cross-reference parts and alternative options found for MAX196BCNI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX196BCNI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX196ACNI | Analog Circuit, 1 Func, PDIP28, PLASTIC, DIP-28 | Maxim Integrated Products | MAX196BCNI vs MAX196ACNI |
MAX196AENI+ | Analog Circuit, 1 Func, PDIP28, PLASTIC, DIP-28 | Maxim Integrated Products | MAX196BCNI vs MAX196AENI+ |
MAX196BENI | Analog Circuit, 1 Func, PDIP28, PLASTIC, DIP-28 | Maxim Integrated Products | MAX196BCNI vs MAX196BENI |
MAX196AENI | Analog Circuit, 1 Func, PDIP28, PLASTIC, DIP-28 | Maxim Integrated Products | MAX196BCNI vs MAX196AENI |
MAX196ACNI+ | Analog Circuit, 1 Func, PDIP28, PLASTIC, DIP-28 | Maxim Integrated Products | MAX196BCNI vs MAX196ACNI+ |
MAX196BCNI+ | Analog Circuit, 1 Func, PDIP28, PLASTIC, DIP-28 | Maxim Integrated Products | MAX196BCNI vs MAX196BCNI+ |
Related Parts for MAX196BCNI
-
MAX196ACNIOther Analog ICs
-
AD676KNZAnalog to Digital Converters
-
MAX1947ETA18Switching Regulator or Controllers
-
LT6600CS8-5Operational Amplifiers
-
MAX507BCNGDigital to Analog Converters
-
MAX208ECNGLine Driver or Receivers
-
MAX1908ETIPower Management Circuits
-
NCP170AXV210T2GLinear Regulator ICs
-
PS21A79Motion Control Electronics