There are no models available for this part yet.
Overview of MAX196ACNI by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for MAX196ACNI by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | MAX196 Multirange, Single 5V, 12-Bit Das With 12-Bit Bus Interface ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1 |
|
$18.1800 / $21.3900 | Buy Now |
CAD Models for MAX196ACNI by Maxim Integrated Products
Part Data Attributes for MAX196ACNI by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
DIP
|
Package Description
|
PLASTIC, DIP-28
|
Pin Count
|
28
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
ANALOG CIRCUIT
|
JESD-30 Code
|
R-PDIP-T28
|
JESD-609 Code
|
e0
|
Length
|
34.795 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
245
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.572 mm
|
Supply Current-Max (Isup)
|
18 mA
|
Supply Voltage-Max (Vsup)
|
5.25 V
|
Supply Voltage-Min (Vsup)
|
4.75 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for MAX196ACNI
This table gives cross-reference parts and alternative options found for MAX196ACNI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX196ACNI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX196AENI+ | Analog Circuit, 1 Func, PDIP28, PLASTIC, DIP-28 | Maxim Integrated Products | MAX196ACNI vs MAX196AENI+ |
MAX196BENI | Analog Circuit, 1 Func, PDIP28, PLASTIC, DIP-28 | Maxim Integrated Products | MAX196ACNI vs MAX196BENI |
MAX196AENI | Analog Circuit, 1 Func, PDIP28, PLASTIC, DIP-28 | Maxim Integrated Products | MAX196ACNI vs MAX196AENI |
MAX196ACNI+ | Analog Circuit, 1 Func, PDIP28, PLASTIC, DIP-28 | Maxim Integrated Products | MAX196ACNI vs MAX196ACNI+ |
MAX196BCNI+ | Analog Circuit, 1 Func, PDIP28, PLASTIC, DIP-28 | Maxim Integrated Products | MAX196ACNI vs MAX196BCNI+ |
Related Parts for MAX196ACNI
-
MAX196BCNIOther Analog ICs
-
AD676KNZAnalog to Digital Converters
-
MAX1980EGPSwitching Regulator or Controllers
-
MAX1259CPEPower Management Circuits
-
MAX1976AEZT120Linear Regulator ICs
-
MA1.5KE200CATransient Suppressors
-
CP82C54ZTimers or RTCs
-
XC9536-10PCG44CProgrammable Logic Devices
-
C503C-ACN-CYCZA342Visible LEDs