Part Details for MAX1963ETT075 by Maxim Integrated Products
Overview of MAX1963ETT075 by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX1963ETT075
MAX1963ETT075 CAD Models
MAX1963ETT075 Part Data Attributes:
|
MAX1963ETT075
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1963ETT075
Maxim Integrated Products
Fixed Positive LDO Regulator, 0.75V, 0.2V Dropout, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-229-WEEA, TDFN-6
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SON | |
Package Description | 3 X 3 MM, 0.80 MM HEIGHT, MO-229-WEEA, TDFN-6 | |
Pin Count | 6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.2 V | |
Dropout Voltage1-Nom | 0.1 V | |
Input Voltage Absolute-Max | 4 V | |
Input Voltage-Max | 3.6 V | |
Input Voltage-Min | 1.62 V | |
JESD-30 Code | S-XDSO-N6 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Line Regulation-Max | 0.0026% | |
Load Regulation-Max | 0.00225% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 0.768 V | |
Output Voltage1-Min | 0.731 V | |
Output Voltage1-Nom | 0.75 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.13,38 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2.5% | |
Width | 3 mm |
Alternate Parts for MAX1963ETT075
This table gives cross-reference parts and alternative options found for MAX1963ETT075. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1963ETT075, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1963ETT075+T | Fixed Positive LDO Regulator, 0.75V, 0.2V Dropout, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-229-WEEA, TDFN-6 | Maxim Integrated Products | MAX1963ETT075 vs MAX1963ETT075+T |
MAX1976ETT075-T | Fixed Positive LDO Regulator, 0.75V, 0.2V Dropout, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-229-WEEA, TDFN-6 | Maxim Integrated Products | MAX1963ETT075 vs MAX1976ETT075-T |
MAX1976AETT075-T | Fixed Positive LDO Regulator, 0.75V, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-229WEEA, TDFN-6 | Maxim Integrated Products | MAX1963ETT075 vs MAX1976AETT075-T |
MAX1976ETT075+T | Fixed Positive LDO Regulator, 0.75V, 0.2V Dropout, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-229-WEEA, TDFN-6 | Maxim Integrated Products | MAX1963ETT075 vs MAX1976ETT075+T |
MAX1976ETT075+ | Fixed Positive LDO Regulator, 0.75V, 0.2V Dropout, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-229-WEEA, TDFN-6 | Maxim Integrated Products | MAX1963ETT075 vs MAX1976ETT075+ |