Datasheets
MAX1963ETT075+T by: Maxim Integrated Products

Fixed Positive LDO Regulator, 0.75V, 0.2V Dropout, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-229-WEEA, TDFN-6

Part Details for MAX1963ETT075+T by Maxim Integrated Products

Overview of MAX1963ETT075+T by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Industrial Automation Energy and Power Systems Renewable Energy

Part Details for MAX1963ETT075+T

MAX1963ETT075+T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX1963ETT075+T Part Data Attributes:

MAX1963ETT075+T Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
MAX1963ETT075+T Maxim Integrated Products Fixed Positive LDO Regulator, 0.75V, 0.2V Dropout, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-229-WEEA, TDFN-6
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code SON
Package Description HVSON, SOLCC6,.13,38
Pin Count 6
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Max 0.2 V
Dropout Voltage1-Nom 0.1 V
Input Voltage Absolute-Max 4 V
Input Voltage-Max 3.6 V
Input Voltage-Min 1.62 V
JESD-30 Code S-XDSO-N6
JESD-609 Code e3
Length 3 mm
Line Regulation-Max 0.0026%
Load Regulation-Max 0.00225%
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 6
Operating Temperature TJ-Max 150 °C
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current1-Max 0.3 A
Output Voltage1-Max 0.768 V
Output Voltage1-Min 0.731 V
Output Voltage1-Nom 0.75 V
Package Body Material UNSPECIFIED
Package Code HVSON
Package Equivalence Code SOLCC6,.13,38
Package Shape SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method TR
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 0.8 mm
Surface Mount YES
Technology BICMOS
Terminal Finish MATTE TIN
Terminal Form NO LEAD
Terminal Pitch 0.95 mm
Terminal Position DUAL
Voltage Tolerance-Max 2.5%
Width 3 mm

Alternate Parts for MAX1963ETT075+T

This table gives cross-reference parts and alternative options found for MAX1963ETT075+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1963ETT075+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX1963ETT075+ Fixed Positive LDO Regulator, 0.75V, 0.2V Dropout, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-229-WEEA, TDFN-6 Maxim Integrated Products MAX1963ETT075+T vs MAX1963ETT075+
MAX1976ETT075 Fixed Positive LDO Regulator, 0.75V, 0.2V Dropout, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-229-WEEA, TDFN-6 Maxim Integrated Products MAX1963ETT075+T vs MAX1976ETT075
MAX1963ETT075-T Fixed Positive LDO Regulator, 0.75V, 0.2V Dropout, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-229-WEEA, TDFN-6 Maxim Integrated Products MAX1963ETT075+T vs MAX1963ETT075-T
MAX1976AETT075-T Fixed Positive LDO Regulator, 0.75V, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-229WEEA, TDFN-6 Maxim Integrated Products MAX1963ETT075+T vs MAX1976AETT075-T
MAX1963AETT075-T Fixed Positive LDO Regulator, 0.75V, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-229WEEA, TDFN-6 Maxim Integrated Products MAX1963ETT075+T vs MAX1963AETT075-T
MAX1976ETT075+ Fixed Positive LDO Regulator, 0.75V, 0.2V Dropout, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-229-WEEA, TDFN-6 Maxim Integrated Products MAX1963ETT075+T vs MAX1976ETT075+
MAX1976ETT075+T Fixed Positive LDO Regulator, 0.75V, 0.2V Dropout, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-229-WEEA, TDFN-6 Maxim Integrated Products MAX1963ETT075+T vs MAX1976ETT075+T
Part Number Description Manufacturer Compare
MAX1976ETT075+T Fixed Positive LDO Regulator, 0.75V, 0.2V Dropout, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-229-WEEA, TDFN-6 Maxim Integrated Products MAX1963ETT075+T vs MAX1976ETT075+T
MAX1976ETT075+ Fixed Positive LDO Regulator, 0.75V, 0.2V Dropout, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-229-WEEA, TDFN-6 Maxim Integrated Products MAX1963ETT075+T vs MAX1976ETT075+
MAX1976AETT075-T Fixed Positive LDO Regulator, 0.75V, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-229WEEA, TDFN-6 Maxim Integrated Products MAX1963ETT075+T vs MAX1976AETT075-T
MAX1976ETT075 Fixed Positive LDO Regulator, 0.75V, 0.2V Dropout, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-229-WEEA, TDFN-6 Maxim Integrated Products MAX1963ETT075+T vs MAX1976ETT075
MAX1963ETT075+ Fixed Positive LDO Regulator, 0.75V, 0.2V Dropout, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-229-WEEA, TDFN-6 Maxim Integrated Products MAX1963ETT075+T vs MAX1963ETT075+
MAX1963AETT075-T Fixed Positive LDO Regulator, 0.75V, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-229WEEA, TDFN-6 Maxim Integrated Products MAX1963ETT075+T vs MAX1963AETT075-T
MAX1963ETT075-T Fixed Positive LDO Regulator, 0.75V, 0.2V Dropout, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-229-WEEA, TDFN-6 Maxim Integrated Products MAX1963ETT075+T vs MAX1963ETT075-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX1963ETT075+T by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX1963ETT075+T by Maxim Integrated Products

  • Please alert me when MAX1963ETT075+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX1963ETT075+T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX1963ETT075+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX1963ETT075+T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX1963ETT075+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX1963ETT075+T by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: