Datasheets
MAX1954AEUB+ by:

Switching Controller, Current-mode, 25A, 360kHz Switching Freq-Max, BICMOS, PDSO10, LEAD FREE, MO-187C-BA, MICRO, SOP-10

Part Details for MAX1954AEUB+ by Maxim Integrated Products

Overview of MAX1954AEUB+ by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MAX1954AEUB+

Part # Distributor Description Stock Price Buy
DISTI # MAX1954AEUB+-ND
DigiKey IC REG CTRLR BUCK 10UMAX Min Qty: 1 Lead time: 21 Weeks Container: Tube 398
In Stock
  • 1 $3.8900
  • 10 $2.6110
  • 50 $2.0748
  • 100 $1.9750
$1.9750 / $3.8900 Buy Now
Rochester Electronics MAX1954 - Low-Cost, Current-Mode PWM Buck Controller with Foldback Current Limit RoHS: Compliant Status: Active Min Qty: 1 1417
  • 1 $2.3000
  • 25 $2.2600
  • 100 $2.1700
  • 500 $2.0700
  • 1,000 $1.9600
$1.9600 / $2.3000 Buy Now

Part Details for MAX1954AEUB+

MAX1954AEUB+ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX1954AEUB+ Part Data Attributes

MAX1954AEUB+ Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
MAX1954AEUB+ Maxim Integrated Products Switching Controller, Current-mode, 25A, 360kHz Switching Freq-Max, BICMOS, PDSO10, LEAD FREE, MO-187C-BA, MICRO, SOP-10
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code TSSOP
Package Description LEAD FREE, MO-187C-BA, MICRO, SOP-10
Pin Count 10
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.31.00.01
Analog IC - Other Type SWITCHING CONTROLLER
Control Mode CURRENT-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 5.5 V
Input Voltage-Min 3 V
Input Voltage-Nom 5 V
JESD-30 Code S-PDSO-G10
JESD-609 Code e3
Length 3 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 10
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 25 A
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP10,.19,20
Package Shape SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.1 mm
Surface Mount YES
Switcher Configuration PUSH-PULL
Switching Frequency-Max 360 kHz
Technology BICMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm

Alternate Parts for MAX1954AEUB+

This table gives cross-reference parts and alternative options found for MAX1954AEUB+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1954AEUB+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX1954AEUB SWITCHING CONTROLLER, 360kHz SWITCHING FREQ-MAX, PDSO10, MO-187C-BA, MICRO, SOP-10 Rochester Electronics LLC MAX1954AEUB+ vs MAX1954AEUB
MAX1954AEUB Switching Controller, Current-mode, 25A, 360kHz Switching Freq-Max, BICMOS, PDSO10, MO-187C-BA, MICRO, SOP-10 Maxim Integrated Products MAX1954AEUB+ vs MAX1954AEUB
MAX1954AEUB-G077 Switching Controller Maxim Integrated Products MAX1954AEUB+ vs MAX1954AEUB-G077
MAX1954AEUB-T Switching Controller, Current-mode, 25A, 360kHz Switching Freq-Max, BICMOS, PDSO10, MO-187C-BA, MICRO, SOP-10 Maxim Integrated Products MAX1954AEUB+ vs MAX1954AEUB-T
MAX1954AEUB+T Switching Controller, Current-mode, 25A, 360kHz Switching Freq-Max, BICMOS, PDSO10, LEAD FREE, MO-187C-BA, MICRO, SOP-10 Maxim Integrated Products MAX1954AEUB+ vs MAX1954AEUB+T
MAX1954AEUB-TG05 Switching Controller Maxim Integrated Products MAX1954AEUB+ vs MAX1954AEUB-TG05
MAX1954AEUB-TG077 Switching Controller Maxim Integrated Products MAX1954AEUB+ vs MAX1954AEUB-TG077
MAX1954AEUB-G05 Switching Controller Maxim Integrated Products MAX1954AEUB+ vs MAX1954AEUB-G05
MAX1954AEUB+T Low-Cost, Current-Mode PWM Buck Controller with Foldback Current Limit, 10-MINI_SO-N/A, 10 Pins, -40 to 85C Analog Devices Inc MAX1954AEUB+ vs MAX1954AEUB+T
Part Number Description Manufacturer Compare
MAX1954AEUB-G077 Switching Controller Maxim Integrated Products MAX1954AEUB+ vs MAX1954AEUB-G077
MAX1954AEUB+T Low-Cost, Current-Mode PWM Buck Controller with Foldback Current Limit, 10-MINI_SO-N/A, 10 Pins, -40 to 85C Analog Devices Inc MAX1954AEUB+ vs MAX1954AEUB+T
MAX1954AEUB-TG077 Switching Controller Maxim Integrated Products MAX1954AEUB+ vs MAX1954AEUB-TG077
MAX1954AEUB Switching Controller, Current-mode, 25A, 360kHz Switching Freq-Max, BICMOS, PDSO10, MO-187C-BA, MICRO, SOP-10 Maxim Integrated Products MAX1954AEUB+ vs MAX1954AEUB
MAX1954AEUB-TG05 Switching Controller Maxim Integrated Products MAX1954AEUB+ vs MAX1954AEUB-TG05
MAX1954AEUB+T Switching Controller, Current-mode, 25A, 360kHz Switching Freq-Max, BICMOS, PDSO10, LEAD FREE, MO-187C-BA, MICRO, SOP-10 Maxim Integrated Products MAX1954AEUB+ vs MAX1954AEUB+T
MAX1954AEUB-T Switching Controller, Current-mode, 25A, 360kHz Switching Freq-Max, BICMOS, PDSO10, MO-187C-BA, MICRO, SOP-10 Maxim Integrated Products MAX1954AEUB+ vs MAX1954AEUB-T
MAX1954AEUB-G05 Switching Controller Maxim Integrated Products MAX1954AEUB+ vs MAX1954AEUB-G05

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX1954AEUB+ by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX1954AEUB+ by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX1954AEUB+ would you like to use for your alert(s)?
  • Please alert me when MAX1954AEUB+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX1954AEUB+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX1954AEUB+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX1954AEUB+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX1954AEUB+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX1954AEUB+ by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: