There are no models available for this part yet.
Overview of MAX1954AEUB-TG05 by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for MAX1954AEUB-TG05 by Maxim Integrated Products
Part Data Attributes for MAX1954AEUB-TG05 by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SWITCHING CONTROLLER
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for MAX1954AEUB-TG05
This table gives cross-reference parts and alternative options found for MAX1954AEUB-TG05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1954AEUB-TG05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1954AEUB | SWITCHING CONTROLLER, 360kHz SWITCHING FREQ-MAX, PDSO10, MO-187C-BA, MICRO, SOP-10 | Rochester Electronics LLC | MAX1954AEUB-TG05 vs MAX1954AEUB |
MAX1954AEUB | Switching Controller, Current-mode, 25A, 360kHz Switching Freq-Max, BICMOS, PDSO10, MO-187C-BA, MICRO, SOP-10 | Maxim Integrated Products | MAX1954AEUB-TG05 vs MAX1954AEUB |
MAX1954AEUB-G077 | Switching Controller | Maxim Integrated Products | MAX1954AEUB-TG05 vs MAX1954AEUB-G077 |
MAX1954AEUB+ | Switching Controller, Current-mode, 25A, 360kHz Switching Freq-Max, BICMOS, PDSO10, LEAD FREE, MO-187C-BA, MICRO, SOP-10 | Maxim Integrated Products | MAX1954AEUB-TG05 vs MAX1954AEUB+ |
MAX1954AEUB-T | Switching Controller, Current-mode, 25A, 360kHz Switching Freq-Max, BICMOS, PDSO10, MO-187C-BA, MICRO, SOP-10 | Maxim Integrated Products | MAX1954AEUB-TG05 vs MAX1954AEUB-T |
MAX1954AEUB+T | Switching Controller, Current-mode, 25A, 360kHz Switching Freq-Max, BICMOS, PDSO10, LEAD FREE, MO-187C-BA, MICRO, SOP-10 | Maxim Integrated Products | MAX1954AEUB-TG05 vs MAX1954AEUB+T |
MAX1954AEUB-TG077 | Switching Controller | Maxim Integrated Products | MAX1954AEUB-TG05 vs MAX1954AEUB-TG077 |
MAX1954AEUB-G05 | Switching Controller | Maxim Integrated Products | MAX1954AEUB-TG05 vs MAX1954AEUB-G05 |
MAX1954AEUB+T | Low-Cost, Current-Mode PWM Buck Controller with Foldback Current Limit, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | Analog Devices Inc | MAX1954AEUB-TG05 vs MAX1954AEUB+T |