Part Details for MAX1836EUT50+T by Maxim Integrated Products
Overview of MAX1836EUT50+T by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX1836EUT50+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC1682
|
Newark | Dc/Dc Conv, Buck, 200Khz, 85Deg C, Topology:Buck (Step Down), Input Voltage Min:4.5V, Input Voltage Max:24V, Dc/Dc Converter Ic Case:Sot-23, No. Of Pins:6Pins, Output Current:125Ma, Output Voltage Nom.:5V, Switching Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX1836EUT50+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 75 |
|
$2.9000 / $2.9400 | Buy Now |
DISTI #
175-MAX1836EUT50+TCT-ND
|
DigiKey | IC REG BUCK 5V 125MA SOT6 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2681 In Stock |
|
$3.0750 / $7.7400 | Buy Now |
|
LCSC | Step-down type Fixed 125mA 5V 4.5V24V SOT-23-6 DC-DC Converters ROHS | 19 |
|
$1.1828 / $1.9959 | Buy Now |
Part Details for MAX1836EUT50+T
MAX1836EUT50+T CAD Models
MAX1836EUT50+T Part Data Attributes
|
MAX1836EUT50+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1836EUT50+T
Maxim Integrated Products
Switching Regulator, 0.45A, BICMOS, PDSO6, SOT-23, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | SOT-23, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUT VOLTAGE RANGES FROM 1.25V TO 24V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.45 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for MAX1836EUT50+T
This table gives cross-reference parts and alternative options found for MAX1836EUT50+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1836EUT50+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1836EUT50+T | 24V Internal Switch, 100% Duty Cycle, Step-Down Converters, 6-SOT_23-N/A, 6 Pins, -40 to 85C | Analog Devices Inc | MAX1836EUT50+T vs MAX1836EUT50+T |
MAX1836EUT50+ | 24V Internal Switch, 100% Duty Cycle, Step-Down Converters, 6-SOT_23-N/A, 6 Pins, -40 to 85C | Analog Devices Inc | MAX1836EUT50+T vs MAX1836EUT50+ |
MAX1836EUT50#G16 | Switching Regulator, 0.45A, BICMOS, PDSO6, MO-178AB, SOT-23, 6 PIN | Maxim Integrated Products | MAX1836EUT50+T vs MAX1836EUT50#G16 |
MAX1836EUT50+ | Switching Regulator, 0.45A, BICMOS, PDSO6, ROHS COMPLIANT, MO-178AB, SOT-23, 6 PIN | Maxim Integrated Products | MAX1836EUT50+T vs MAX1836EUT50+ |