MAX1836EUT50+
Description: 24V Internal Switch, 100% Duty Cycle, Step-Down Converters, 6-SOT_23-N/A, 6 Pins, -40 to 85C

Overview of MAX1836EUT50+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MAX1836EUT50+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
Analog Devices Inc 24V Internal Switch, 100 Duty Package Multiple: 1 1474
Buy Now

CAD Models for MAX1836EUT50+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX1836EUT50+ by Analog Devices Inc

MAX1836EUT50+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Part Package Code
6-SOT_23-N/A
Pin Count
6
Manufacturer Package Code
6-SOT_23-N/A
Date Of Intro
2001-01-03
Samacsys Manufacturer
Analog Devices
Additional Feature
ALSO OPERATES IN ADJUSTABLE MODE FROM 1.25 TO 24V
Analog IC - Other Type
SWITCHING REGULATOR
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
24 V
Input Voltage-Min
4.5 V
Input Voltage-Nom
12 V
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e3
Length
2.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
6
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.45 A
Output Voltage-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.45 mm
Surface Mount
YES
Switcher Configuration
BUCK
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.625 mm
Want to compare parts?
  1. MAX1836EUT50+
    Analog Devices Inc
    24V Internal Switch, 100% Duty Cycle, Step-Down Converters, 6-SOT_23-N/A, 6 Pins, -40 to 85C
    VS

Alternate Parts for MAX1836EUT50+

This table gives cross-reference parts and alternative options found for MAX1836EUT50+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1836EUT50+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX1836EUT50+T Switching Regulator, 0.45A, BICMOS, PDSO6, SOT-23, 6 PIN Maxim Integrated Products MAX1836EUT50+ vs MAX1836EUT50+T
MAX1836EUT50+T 24V Internal Switch, 100% Duty Cycle, Step-Down Converters, 6-SOT_23-N/A, 6 Pins, -40 to 85C Analog Devices Inc MAX1836EUT50+ vs MAX1836EUT50+T
MAX1836EUT50#G16 Switching Regulator, 0.45A, BICMOS, PDSO6, MO-178AB, SOT-23, 6 PIN Maxim Integrated Products MAX1836EUT50+ vs MAX1836EUT50#G16
MAX1836EUT50+ Switching Regulator, 0.45A, BICMOS, PDSO6, ROHS COMPLIANT, MO-178AB, SOT-23, 6 PIN Maxim Integrated Products MAX1836EUT50+ vs MAX1836EUT50+
Part Number Description Manufacturer Compare
MAX1836EUT50#G16 Switching Regulator, 0.45A, BICMOS, PDSO6, MO-178AB, SOT-23, 6 PIN Maxim Integrated Products MAX1836EUT50+ vs MAX1836EUT50#G16
MAX1836EUT50+ Switching Regulator, 0.45A, BICMOS, PDSO6, ROHS COMPLIANT, MO-178AB, SOT-23, 6 PIN Maxim Integrated Products MAX1836EUT50+ vs MAX1836EUT50+
MAX1836EUT50+T 24V Internal Switch, 100% Duty Cycle, Step-Down Converters, 6-SOT_23-N/A, 6 Pins, -40 to 85C Analog Devices Inc MAX1836EUT50+ vs MAX1836EUT50+T
MAX1836EUT50+T Switching Regulator, 0.45A, BICMOS, PDSO6, SOT-23, 6 PIN Maxim Integrated Products MAX1836EUT50+ vs MAX1836EUT50+T

Related Parts for MAX1836EUT50+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX1836EUT50+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX1836EUT50+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX1836EUT50+ would you like to use for your alert(s)?
  • Please alert me when MAX1836EUT50+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX1836EUT50+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX1836EUT50+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX1836EUT50+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX1836EUT50+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX1836EUT50+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: