Part Details for MAX1772EEI+ by Maxim Integrated Products
Overview of MAX1772EEI+ by Maxim Integrated Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1772EEI+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX1772EEI+-ND
|
DigiKey | IC BAT CHG MULTCHEM 2-4CL 28QSOP Min Qty: 1 Lead time: 22 Weeks Container: Tube |
50 In Stock |
|
$8.7718 / $13.8500 | Buy Now |
|
Bristol Electronics | 246 |
|
RFQ | ||
|
Quest Components | 24 |
|
$9.3400 / $14.0100 | Buy Now | |
|
Rochester Electronics | MAX1772 - Low-Cost, Multichemistry Battery-Charger Building Block RoHS: Compliant Status: Active Min Qty: 1 | 9881 |
|
$8.1000 / $9.5200 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2011 Date Code: 2011 | 31 |
|
$4.6700 / $6.9640 | Buy Now |
Part Details for MAX1772EEI+
MAX1772EEI+ CAD Models
MAX1772EEI+ Part Data Attributes:
|
MAX1772EEI+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1772EEI+
Maxim Integrated Products
Battery Charge Controller, BICMOS, PDSO28, QSOP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | QSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | BATTERY CHARGE CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | CONSTANT OFF TIME | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 18 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.91 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 400 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.89 mm |
Alternate Parts for MAX1772EEI+
This table gives cross-reference parts and alternative options found for MAX1772EEI+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1772EEI+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1772EEI | BATTERY CHARGE CONTROLLER, 400kHz SWITCHING FREQ-MAX, PDSO28, QSOP-28 | Rochester Electronics LLC | MAX1772EEI+ vs MAX1772EEI |
MAX1772EEI+T | Battery Charge Controller, PDSO28, QSOP-28 | Maxim Integrated Products | MAX1772EEI+ vs MAX1772EEI+T |
MAX1772EEI+T | Low-Cost, Multichemistry Battery-Charger Building Block, 28-QSOP-150_MIL, 28 Pins, -40 to 85C | Analog Devices Inc | MAX1772EEI+ vs MAX1772EEI+T |