There are no models available for this part yet.
Overview of MAX1772EEI by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MAX1772EEI by Rochester Electronics LLC
Part Data Attributes for MAX1772EEI by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code
|
SOIC
|
Package Description
|
QSOP-28
|
Pin Count
|
28
|
Reach Compliance Code
|
unknown
|
Analog IC - Other Type
|
BATTERY CHARGE CONTROLLER
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
CONSTANT OFF TIME
|
Input Voltage-Max
|
28 V
|
Input Voltage-Min
|
8 V
|
Input Voltage-Nom
|
18 V
|
JESD-30 Code
|
R-PDSO-G28
|
JESD-609 Code
|
e0
|
Length
|
9.89 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
COMMERCIAL
|
Seated Height-Max
|
1.75 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
400 kHz
|
Technology
|
BICMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.635 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
20
|
Width
|
3.9 mm
|
Alternate Parts for MAX1772EEI
This table gives cross-reference parts and alternative options found for MAX1772EEI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1772EEI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1772EEI-T | Battery Charge Controller, BICMOS, PDSO28, QSOP-28 | Maxim Integrated Products | MAX1772EEI vs MAX1772EEI-T |
MAX1772EEI+ | Battery Charge Controller, BICMOS, PDSO28, QSOP-28 | Maxim Integrated Products | MAX1772EEI vs MAX1772EEI+ |
Related Parts for MAX1772EEI
-
AP2171DFMG-7Power Management Circuits
-
MAX1632EAI-TSwitching Regulator or Controllers
-
MAX1756BAUTOther Analog ICs
-
MAX1792EUA15Linear Regulator ICs
-
BSP772TPeripheral Drivers
-
MAX170DCWEAnalog to Digital Converters
-
MAX4748EBEMultiplexers or Switches
-
08052C223KAT2AFixed Capacitors
-
MASMBG7.5CATransient Suppressors