MAX17682ATP+T
Description: 4.5V to 42V Input, Ultra-Small, High-Efficiency, Iso-Buck DC-DC Converter, 20-LFCSP-4X4X0.75, 20 Pins, -40 to 125C

Overview of MAX17682ATP+T by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MAX17682ATP+T by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-MAX17682ATP+T
Mouser Electronics Switching Voltage Regulators 4.5V to 42V Input, High-Efficiency, Iso- RoHS: Compliant 0
  • 2,500 $2.7200
$2.7200 Order Now
Analog Devices Inc 4.5V to 42V Input, High-Effici Min Qty: 2500 Package Multiple: 1 15000
  • 1,000 $2.0300
  • 2,500 $2.5491
$2.0300 / $2.5491 Buy Now

CAD Models for MAX17682ATP+T by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX17682ATP+T by Analog Devices Inc

MAX17682ATP+T
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Part Package Code
20-LFCSP-4X4X0.75
Pin Count
20
Manufacturer Package Code
20-LFCSP-4X4X0.75
Date Of Intro
2017-05-23
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
42 V
Input Voltage-Min
4.5 V
Input Voltage-Nom
24 V
JESD-30 Code
S-XQCC-N20
JESD-609 Code
e3
Length
4 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
5 A
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
0.8 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
500 kHz
Technology
BICMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
4 mm
Want to compare parts?
  1. MAX17682ATP+T
    Analog Devices Inc
    4.5V to 42V Input, Ultra-Small, High-Efficiency, Iso-Buck DC-DC Converter, 20-LFCSP-4X4X0.75, 20 Pins, -40 to 125C
    VS

Alternate Parts for MAX17682ATP+T

This table gives cross-reference parts and alternative options found for MAX17682ATP+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX17682ATP+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX17682ATP+T Switching Regulator, Maxim Integrated Products MAX17682ATP+T vs MAX17682ATP+T
MAX17682ATP+ 4.5V to 42V Input, Ultra-Small, High-Efficiency, Iso-Buck DC-DC Converter, 20-LFCSP-4X4X0.75, 20 Pins, -40 to 125C Analog Devices Inc MAX17682ATP+T vs MAX17682ATP+
Part Number Description Manufacturer Compare
LM25005MH/NOPB 7-42V Wide Vin, 2.5A, Current Mode Non-Synchronous Buck Regulator 20-HTSSOP -40 to 125 Texas Instruments MAX17682ATP+T vs LM25005MH/NOPB
LM25005MHX 4.25A SWITCHING REGULATOR, 525kHz SWITCHING FREQ-MAX, PDSO20, TSSOP-20 Texas Instruments MAX17682ATP+T vs LM25005MHX
LM25005MH 7-42V Wide Vin, 2.5A, Current Mode Non-Synchronous Buck Regulator 20-HTSSOP -40 to 125 Texas Instruments MAX17682ATP+T vs LM25005MH
LM25005MHX/NOPB 7-42V Wide Vin, 2.5A, Current Mode Non-Synchronous Buck Regulator 20-HTSSOP -40 to 125 Texas Instruments MAX17682ATP+T vs LM25005MHX/NOPB
MAX17682ATP+ 4.5V to 42V Input, Ultra-Small, High-Efficiency, Iso-Buck DC-DC Converter, 20-LFCSP-4X4X0.75, 20 Pins, -40 to 125C Analog Devices Inc MAX17682ATP+T vs MAX17682ATP+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX17682ATP+T by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX17682ATP+T by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX17682ATP+T would you like to use for your alert(s)?
  • Please alert me when MAX17682ATP+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX17682ATP+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX17682ATP+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX17682ATP+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX17682ATP+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX17682ATP+T by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: