Part Details for MAX17603ASA+ by Maxim Integrated Products
Overview of MAX17603ASA+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX17603ASA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX17603ASA+-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8SOIC Min Qty: 400 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.3989 | Buy Now |
|
Rochester Electronics | MAX17603 - 4A Sink/Source Current, 12ns, Dual MOSFET Drivers RoHS: Compliant Status: Active Min Qty: 1 | 11800 |
|
$1.1500 / $1.3500 | Buy Now |
Part Details for MAX17603ASA+
MAX17603ASA+ CAD Models
MAX17603ASA+ Part Data Attributes
|
MAX17603ASA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX17603ASA+
Maxim Integrated Products
Half Bridge Based MOSFET Driver, 4A, BICMOS, PDSO8, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 14 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX17603ASA+
This table gives cross-reference parts and alternative options found for MAX17603ASA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX17603ASA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX17600ATA+T | 4A Sink/Source Current, 12ns, Dual MOSFET Drivers, 8-LFCSP-3X3X0.75, 8 Pins, -40 to 125C | Analog Devices Inc | MAX17603ASA+ vs MAX17600ATA+T |
MAX17603ASA+T | 4A Sink/Source Current, 12ns, Dual MOSFET Drivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | Analog Devices Inc | MAX17603ASA+ vs MAX17603ASA+T |
MAX17600ATA+ | Half Bridge Based MOSFET Driver, | Maxim Integrated Products | MAX17603ASA+ vs MAX17600ATA+ |
MAX17603ATA+T | Half Bridge Based MOSFET Driver, | Maxim Integrated Products | MAX17603ASA+ vs MAX17603ATA+T |
MAX17603AUA+ | Half Bridge Based MOSFET Driver, | Maxim Integrated Products | MAX17603ASA+ vs MAX17603AUA+ |
MAX17600ASA+T | Half Bridge Based MOSFET Driver, | Maxim Integrated Products | MAX17603ASA+ vs MAX17600ASA+T |
MAX17600AUA+ | Half Bridge Based MOSFET Driver, | Maxim Integrated Products | MAX17603ASA+ vs MAX17600AUA+ |
MAX17600ASA+T | 4A Sink/Source Current, 12ns, Dual MOSFET Drivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | Analog Devices Inc | MAX17603ASA+ vs MAX17600ASA+T |
MAX17603AUA+T | Half Bridge Based MOSFET Driver, | Maxim Integrated Products | MAX17603ASA+ vs MAX17603AUA+T |