-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-Voltage HB LED Drivers with Integrated High-Side Current Sense, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX16833BAUE+ by Analog Devices Inc is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX16833BAUE+
|
Mouser Electronics | LED Lighting Driver ICs High-Voltage HB LED Drivers with Integra RoHS: Compliant | 80 |
|
$4.3800 / $9.6800 | Buy Now |
|
Analog Devices Inc | High-Voltage HB LED Drivers wi Package Multiple: 1 | 6473 |
|
$3.5100 / $9.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX16833BAUE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX16833BAUE+
Analog Devices Inc
High-Voltage HB LED Drivers with Integrated High-Side Current Sense, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 125C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-TSSOP_4.4_EP-4.4_MM | |
Package Description | 5 X 4.40 MM, ROHS COMPLIANT, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-TSSOP_4.4_EP-4.4_MM | |
Reach Compliance Code | compliant | |
Date Of Intro | 2010-07-07 | |
Samacsys Manufacturer | Analog Devices | |
Data Input Mode | SERIAL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 65 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for MAX16833BAUE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX16833BAUE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX16833BAUE+T | Analog Devices Inc | Check for Price | High-Voltage HB LED Drivers with Integrated High-Side Current Sense, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 125C | MAX16833BAUE+ vs MAX16833BAUE+T |
MAX16833BAUE/V+T | Analog Devices Inc | Check for Price | High-Voltage HB LED Drivers with Integrated High-Side Current Sense, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 125C | MAX16833BAUE+ vs MAX16833BAUE/V+T |
MAX16833DAUE+ | Analog Devices Inc | Check for Price | High-Voltage HB LED Drivers with Integrated High-Side Current Sense, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 125C | MAX16833BAUE+ vs MAX16833DAUE+ |
MAX16833GAUE/V+ | Analog Devices Inc | Check for Price | High-Voltage HB LED Drivers with Integrated High-Side Current Sense, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 125C | MAX16833BAUE+ vs MAX16833GAUE/V+ |
TPS92691QPWPRQ1 | Texas Instruments | $0.8493 | Automotive multi-topology LED driver with rail-to-rail current sense amplifier 16-HTSSOP -40 to 125 | MAX16833BAUE+ vs TPS92691QPWPRQ1 |
MAX16833CAUE+ | Analog Devices Inc | Check for Price | High-Voltage HB LED Drivers with Integrated High-Side Current Sense, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 125C | MAX16833BAUE+ vs MAX16833CAUE+ |
MAX16833DAUE+T | Analog Devices Inc | Check for Price | High-Voltage HB LED Drivers with Integrated High-Side Current Sense, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 125C | MAX16833BAUE+ vs MAX16833DAUE+T |
LT3761AEMSE#PBF | Analog Devices Inc | $5.5150 | 60VIN LED Controller with Internal PWM Generator | MAX16833BAUE+ vs LT3761AEMSE#PBF |
LT3761AIMSE#WPBF | Analog Devices Inc | Check for Price | 60VIN LED Controller with Internal PWM Generator | MAX16833BAUE+ vs LT3761AIMSE#WPBF |
LT3761AEMSE#TRPBF | Analog Devices Inc | Check for Price | 60VIN LED Controller with Internal PWM Generator | MAX16833BAUE+ vs LT3761AEMSE#TRPBF |