Part Details for MAX16833AUE+ by Maxim Integrated Products
Results Overview of MAX16833AUE+ by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX16833AUE+ Information
MAX16833AUE+ by Maxim Integrated Products is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MAX16833AUE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y2528
|
Newark | Led Driver, -40 To 125Deg C, Tssop-Ep-16, Topology:Boost, Buck, Buck-Boost, Flyback, Sepic, Led Dr... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.9300 / $7.1300 | Buy Now |
DISTI #
MAX16833AUE+-ND
|
DigiKey | IC LED DRIVER CTRLR PWM 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
3815 In Stock |
|
$3.9250 / $7.1300 | Buy Now |
|
Quest Components | LED DRIVER, 1-SEGMENT, BCDMOS, PDSO16 | 50 |
|
$8.9170 / $14.4600 | Buy Now |
|
Vyrian | Interface ICs | 1115 |
|
RFQ |
Part Details for MAX16833AUE+
MAX16833AUE+ CAD Models
MAX16833AUE+ Part Data Attributes
|
MAX16833AUE+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX16833AUE+
Maxim Integrated Products
LED Driver, 1-Segment, BCDMOS, PDSO16, 5 X 4.40 MM, ROHS COMPLIANT, TSSOP-16
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSSOP | |
Package Description | 5 X 4.40 MM, ROHS COMPLIANT, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Data Input Mode | SERIAL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 65 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MAX16833AUE+
This table gives cross-reference parts and alternative options found for MAX16833AUE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX16833AUE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX16833AUE+/V+ | Maxim Integrated Products | Check for Price | LED Driver, 1-Segment, BCDMOS, PDSO16, 5 X 4.40 MM, ROHS COMPLIANT, TSSOP-16 | MAX16833AUE+ vs MAX16833AUE+/V+ |
MAX16833AUE+T | Analog Devices Inc | Check for Price | High-Voltage HB LED Drivers with Integrated High-Side Current Sense, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 125C | MAX16833AUE+ vs MAX16833AUE+T |
MAX16833GAUE/V+ | Maxim Integrated Products | Check for Price | Display Driver, | MAX16833AUE+ vs MAX16833GAUE/V+ |
MAX16833GAUE/V+T | Maxim Integrated Products | Check for Price | LED Driver, | MAX16833AUE+ vs MAX16833GAUE/V+T |
MAX16833CAUE+ | Maxim Integrated Products | $5.0695 | LED Driver, 1-Segment, BCDMOS, PDSO16, 5 X 4.40 MM, ROHS COMPLIANT, TSSOP-16 | MAX16833AUE+ vs MAX16833CAUE+ |