Part Details for MAX16814AUP+ by Maxim Integrated Products
Overview of MAX16814AUP+ by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX16814AUP+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y2508
|
Newark | Led Driver, Boost/Buck, 2Mhz, Tssop-20, Topology:Boost, Buck-Boost, Sepic, Led Driver Type:-, Input Voltage Min:4.75V, Input Voltage Max:40V, Output Voltage Max:40V, Output Current Max:150Ma, Switching Frequency Typ:2Mhz Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX16814AUP+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$0.7840 | Buy Now |
DISTI #
MAX16814AUP+-ND
|
DigiKey | IC LED DRVR CTRLR PWM 20TSSOP Min Qty: 1 Lead time: 24 Weeks Container: Tube |
192 In Stock |
|
$2.8500 / $7.3000 | Buy Now |
|
Quest Components | LED DRIVER, 4-SEGMENT, BCDMOS, PDSO20 | 592 |
|
$3.3083 / $6.0150 | Buy Now |
|
LCSC | 200kHz2MHz PWM 4 DC-DCController 150mA 4.75V40V TSSOP-20-EP LED Drivers ROHS | 5 |
|
$3.8119 / $4.4782 | Buy Now |
Part Details for MAX16814AUP+
MAX16814AUP+ CAD Models
MAX16814AUP+ Part Data Attributes
|
MAX16814AUP+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX16814AUP+
Maxim Integrated Products
LED Driver, 4-Segment, BCDMOS, PDSO20, 6.50 X 4.40 MM, ROHS COMPLIANT, TSSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSSOP | |
Package Description | HTSSOP, TSSOP20,.25 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MAX16814AUP+
This table gives cross-reference parts and alternative options found for MAX16814AUP+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX16814AUP+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX16814AUP+ | Integrated, 4-Channel, High-Brightness LED Driver with High-Voltage DC-DC Controller, 20-TSSOP_4.4_EP-4.4_MM, 20 Pins, -40 to 125C | Analog Devices Inc | MAX16814AUP+ vs MAX16814AUP+ |