Part Details for MAX16813ATP+ by Analog Devices Inc
Results Overview of MAX16813ATP+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX16813ATP+ Information
MAX16813ATP+ by Analog Devices Inc is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MAX16813ATP+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX16813ATP+
|
Mouser Electronics | LED Lighting Driver ICs Integrated, 4-Channel, High-Brightness L RoHS: Compliant | 600 |
|
$1.4100 / $4.2000 | Buy Now |
|
Analog Devices Inc | Integrated, 4-Channel, High-Br Package Multiple: 1 | 445 |
|
$1.0900 / $2.6900 | Buy Now |
Part Details for MAX16813ATP+
MAX16813ATP+ CAD Models
MAX16813ATP+ Part Data Attributes
|
MAX16813ATP+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX16813ATP+
Analog Devices Inc
Integrated, 4-Channel, High-Brightness LED Driver with High-Voltage DC-DC Controller and Battery Disconnect, 20-LFCSP-4X4X0.75, 20 Pins, -40 to 125C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 20-LFCSP-4X4X0.75 | |
Pin Count | 20 | |
Manufacturer Package Code | 20-LFCSP-4X4X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2013-06-26 | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX16813ATP+
This table gives cross-reference parts and alternative options found for MAX16813ATP+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX16813ATP+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX16813ATP+T | Analog Devices Inc | Check for Price | Integrated, 4-Channel, High-Brightness LED Driver with High-Voltage DC-DC Controller and Battery Disconnect, 20-LFCSP-4X4X0.75, 20 Pins, -40 to 125C | MAX16813ATP+ vs MAX16813ATP+T |
MAX16813ATP/V+ | Analog Devices Inc | Check for Price | Integrated, 4-Channel, High-Brightness LED Driver with High-Voltage DC-DC Controller and Battery Disconnect, 20-LFCSP-4X4X0.75, 20 Pins, -40 to 125C | MAX16813ATP+ vs MAX16813ATP/V+ |
MAX16813ATP/V+T | Analog Devices Inc | Check for Price | Integrated, 4-Channel, High-Brightness LED Driver with High-Voltage DC-DC Controller and Battery Disconnect, 20-LFCSP-4X4X0.75, 20 Pins, -40 to 125C | MAX16813ATP+ vs MAX16813ATP/V+T |
MAX16813ATP/V+T | Maxim Integrated Products | $2.2086 | INTEGRATED, 4-CHANNEL, HIGH-BRIGHTNESS LED DRIVER WITH HIGH- | MAX16813ATP+ vs MAX16813ATP/V+T |
TPS92020DR | Texas Instruments | $0.8859 | Resonant-Switching Driver Controller for LED Lighting 8-SOIC -40 to 125 | MAX16813ATP+ vs TPS92020DR |
TPS92020D | Texas Instruments | Check for Price | Resonant-Switching Driver Controller for LED Lighting 8-SOIC -40 to 125 | MAX16813ATP+ vs TPS92020D |