Part Details for MAX1680 by Maxim Integrated Products
Overview of MAX1680 by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX1680
MAX1680 CAD Models
Resources and Additional Insights for MAX1680
Reference Designs related to MAX1680
-
Design of a Nonisolated, Flyback LED Driver Circuit
This app note provides a simple circuit to drive high brightness LEDs. It requires minimum external components and it provides both linear and PWM dimming. Ideal for Osram, Lumileds, Cree, and Nichia LEDs.
-
Offline LED Driver Reference Design
This application note presents a reference design for a nonisolated LED driver intended to operate directly from a 400VDC input. The design drives a string of 27 WLEDs (white LEDs) or, optionally, 6 amber LEDs at 400mA. The topology is a discontinuous flyback with a transformer. The MAX16801 HB (high brightness) LED controller is featured.
-
SEPIC Backlight LED Driver
This is a reference design for a SEPIC/linear LED-display backlight driver for eight parallel strings of 8 WLEDs (white LEDs) at 70mA/string. The dimming ratio is 4000:1. The input voltage is 16V to 36V with 50V transients. The design combines a SEPIC switching power supply with adaptive feedback and linear current sinks for high dimming ratios. The MAX16809 16-channel LED driver is featured.
-
Boost Backlight LED Driver
This is a reference design for an LED display-backlight driver. The design uses a boost power supply with adaptive feedback for efficiency and linear current sinks for a high dimming ratio (2000:1). The input voltage is 8V to 18V with 50V transients, and the load is three parallel strings of 8 LEDs (34V) at 150mA/string. The MAX16809 16-channel LED driver is featured.