Part Details for MAX1644EAE/GH9 by Maxim Integrated Products
Overview of MAX1644EAE/GH9 by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MAX1644EAE/GH9
MAX1644EAE/GH9 CAD Models
MAX1644EAE/GH9 Part Data Attributes
|
MAX1644EAE/GH9
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1644EAE/GH9
Maxim Integrated Products
Switching Regulator
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | TIN LEAD |
Alternate Parts for MAX1644EAE/GH9
This table gives cross-reference parts and alternative options found for MAX1644EAE/GH9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1644EAE/GH9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1644EAE+ | Switching Regulator, Current-mode, 3.75A, 350kHz Switching Freq-Max, PDSO16, 5.30 MM, LEAD FREE, MO-153, SSOP-16 | Maxim Integrated Products | MAX1644EAE/GH9 vs MAX1644EAE+ |
MAX1644EAE+T | 2A, Low-Voltage, Step-Down Regulator with Synchronous Rectification and Internal Switches, 16-SSOP-5.3_MM, 16 Pins, -40 to 85C | Analog Devices Inc | MAX1644EAE/GH9 vs MAX1644EAE+T |
MAX1644EAE/GH9-T | Switching Regulator | Maxim Integrated Products | MAX1644EAE/GH9 vs MAX1644EAE/GH9-T |
MAX1644EAE+T | Switching Regulator, Current-mode, 3.5A, 350kHz Switching Freq-Max, PDSO16, 5.30 MM, 0.65 MM PITCH, SSOP-16 | Maxim Integrated Products | MAX1644EAE/GH9 vs MAX1644EAE+T |
MAX1644EAE+ | 2A, Low-Voltage, Step-Down Regulator with Synchronous Rectification and Internal Switches, 16-SSOP-5.3_MM, 16 Pins, -40 to 85C | Analog Devices Inc | MAX1644EAE/GH9 vs MAX1644EAE+ |