MAX1644EAE+T
Description: 2A, Low-Voltage, Step-Down Regulator with Synchronous Rectification and Internal Switches, 16-SSOP-5.3_MM, 16 Pins, -40 to 85C

Overview of MAX1644EAE+T by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MAX1644EAE+T by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-MAX1644EAET
Mouser Electronics Switching Voltage Regulators 2A,Low-Volt,Step-Dwn Reg w/Synch Rectifi RoHS: Compliant 1854
  • 1 $12.2300
  • 10 $11.2400
  • 25 $10.7800
  • 100 $9.4900
  • 250 $9.0300
  • 500 $8.4400
  • 1,000 $7.7500
  • 2,000 $7.4500
$7.4500 / $12.2300 Buy Now
Analog Devices Inc 2A,Low-Volt,Step-Dwn Reg w/Syn Min Qty: 1 Package Multiple: 1 800
  • 1 $14.9200
  • 10 $10.6410
  • 25 $9.5400
  • 100 $8.3100
  • 250 $7.7144
  • 500 $7.3520
  • 1,000 $7.2125
  • 2,000 $7.2125
$7.2125 / $14.9200 Buy Now

CAD Models for MAX1644EAE+T by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX1644EAE+T by Analog Devices Inc

MAX1644EAE+T
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Part Package Code
16-SSOP-5.3_MM
Pin Count
16
Manufacturer Package Code
16-SSOP-5.3_MM
Date Of Intro
1999-06-07
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
Control Technique
CONSTANT OFF TIME
Input Voltage-Max
5.5 V
Input Voltage-Min
3 V
Input Voltage-Nom
3.3 V
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
6.2 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
3.5 A
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP16,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.99 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
350 kHz
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
5.29 mm
Want to compare parts?
  1. MAX1644EAE+T
    Analog Devices Inc
    2A, Low-Voltage, Step-Down Regulator with Synchronous Rectification and Internal Switches, 16-SSOP-5.3_MM, 16 Pins, -40 to 85C
    VS

Alternate Parts for MAX1644EAE+T

This table gives cross-reference parts and alternative options found for MAX1644EAE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1644EAE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX1644EAE+ 2A, Low-Voltage, Step-Down Regulator with Synchronous Rectification and Internal Switches, 16-SSOP-5.3_MM, 16 Pins, -40 to 85C Analog Devices Inc MAX1644EAE+T vs MAX1644EAE+
MAX1644EAE+ Switching Regulator, Current-mode, 3.75A, 350kHz Switching Freq-Max, PDSO16, 5.30 MM, LEAD FREE, MO-153, SSOP-16 Maxim Integrated Products MAX1644EAE+T vs MAX1644EAE+
MAX1644EAE Switching Regulator, Current-mode, 3.75A, 350kHz Switching Freq-Max, PDSO16, 5.30 MM, MO-153, SSOP-16 Maxim Integrated Products MAX1644EAE+T vs MAX1644EAE
MAX1644EAE/GH9-T Switching Regulator Maxim Integrated Products MAX1644EAE+T vs MAX1644EAE/GH9-T
Part Number Description Manufacturer Compare
MAX1644EAE/GH9-T Switching Regulator Maxim Integrated Products MAX1644EAE+T vs MAX1644EAE/GH9-T
MAX1644EAE Switching Regulator, Current-mode, 3.75A, 350kHz Switching Freq-Max, PDSO16, 5.30 MM, MO-153, SSOP-16 Maxim Integrated Products MAX1644EAE+T vs MAX1644EAE
MAX1644EAE+ 2A, Low-Voltage, Step-Down Regulator with Synchronous Rectification and Internal Switches, 16-SSOP-5.3_MM, 16 Pins, -40 to 85C Analog Devices Inc MAX1644EAE+T vs MAX1644EAE+
MAX1644EAE+ Switching Regulator, Current-mode, 3.75A, 350kHz Switching Freq-Max, PDSO16, 5.30 MM, LEAD FREE, MO-153, SSOP-16 Maxim Integrated Products MAX1644EAE+T vs MAX1644EAE+

Related Parts for MAX1644EAE+T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX1644EAE+T by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX1644EAE+T by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX1644EAE+T would you like to use for your alert(s)?
  • Please alert me when MAX1644EAE+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX1644EAE+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX1644EAE+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX1644EAE+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX1644EAE+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX1644EAE+T by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: