There are no models available for this part yet.
Overview of MAX1619MEE by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Renewable Energy
Price & Stock for MAX1619MEE by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 90 |
|
RFQ | ||||
Quest Components | Temperature Sensing Circuit, 16 Pin, Plastic, SSOP | 73 |
|
$7.8742 / $13.1236 | Buy Now |
CAD Models for MAX1619MEE by Maxim Integrated Products
Part Data Attributes for MAX1619MEE by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Package Description
|
SSOP16,.25
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Accuracy-Max (Cel)
|
3 Cel
|
Body Breadth
|
3.9 mm
|
Body Height
|
1.47 mm
|
Body Length or Diameter
|
4.89 mm
|
Housing
|
PLASTIC
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Bits
|
8
|
Number of Terminals
|
16
|
Operating Current-Max
|
12 mA
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Interface Type
|
2-WIRE INTERFACE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
SSOP16,.25
|
Package Shape/Style
|
RECTANGULAR
|
Sensors/Transducers Type
|
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
3 V
|
Surface Mount
|
YES
|
Temperature Coefficient
|
POSITIVE ppm/°C
|
Terminal Finish
|
TIN LEAD
|
Termination Type
|
SOLDER
|
Alternate Parts for MAX1619MEE
This table gives cross-reference parts and alternative options found for MAX1619MEE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1619MEE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1619MEE+T | Serial Switch/Digital Sensor, 8 Bit(s), 3Cel, Rectangular, 16 Pin, Surface Mount, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | Maxim Integrated Products | MAX1619MEE vs MAX1619MEE+T |
MAX1619MEE+T | Remote/Local Temperature Sensor with Dual Alarm Outputs and SMBus Serial Interface, 16-QSOP-150_MIL, 16 Pins, -55 to 125C | Analog Devices Inc | MAX1619MEE vs MAX1619MEE+T |
MAX1619MEE-T | Serial Switch/Digital Sensor, 8 Bit(s), 3Cel, Rectangular, 16 Pin, Surface Mount, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | Maxim Integrated Products | MAX1619MEE vs MAX1619MEE-T |
Related Parts for MAX1619MEE
-
MSP432P401RIRGCRMicrocontrollers
-
MAX14Other Analog ICs
-
DS18B20ZTemperature Sensors
-
AD9467BCPZ-250Analog to Digital Converters
-
MIC45205-2YMP-TRSwitching Regulator or Controllers
-
MAX313EPEMultiplexers or Switches
-
AD8692ARZOperational Amplifiers
-
IPB180N10S4-02Power Field-Effect Transistors
-
MAX232ECDWRG4Line Driver or Receivers