MAX1619MEE vs MAX1619MEE-T feature comparison

MAX1619MEE Maxim Integrated Products

Buy Now Datasheet

MAX1619MEE-T Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Package Description SSOP16,.25 0.150 INCH, 0.025 INCH PITCH, QSOP-16
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Accuracy-Max (Cel) 3 Cel 3 Cel
Body Breadth 3.9 mm 3.9 mm
Body Height 1.47 mm 1.47 mm
Body Length or Diameter 4.89 mm 4.89 mm
Housing PLASTIC PLASTIC
JESD-609 Code e0 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Bits 8 8
Number of Terminals 16 16
Operating Current-Max 12 mA 12 mA
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Interface Type 2-WIRE INTERFACE 2-WIRE INTERFACE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SSOP16,.25 SSOP16,.25
Package Shape/Style RECTANGULAR RECTANGULAR
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 3 V 3 V
Surface Mount YES YES
Temperature Coefficient POSITIVE ppm/°C POSITIVE ppm/°C
Terminal Finish TIN LEAD TIN LEAD
Termination Type SOLDER SOLDER
Base Number Matches 4 2

Compare MAX1619MEE with alternatives

Compare MAX1619MEE-T with alternatives