Part Details for MAX1558HETB+ by Maxim Integrated Products
Results Overview of MAX1558HETB+ by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX1558HETB+ Information
MAX1558HETB+ by Maxim Integrated Products is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for MAX1558HETB+
MAX1558HETB+ CAD Models
MAX1558HETB+ Part Data Attributes
|
MAX1558HETB+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1558HETB+
Maxim Integrated Products
Buffer/Inverter Based Peripheral Driver, 2A, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-229WEED-3, TDFN-10
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SON | |
Package Description | 3 X 3 MM, 0.80 MM HEIGHT, MO-229WEED-3, TDFN-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 |
Alternate Parts for MAX1558HETB+
This table gives cross-reference parts and alternative options found for MAX1558HETB+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1558HETB+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX1558HETB+ | Analog Devices Inc | Check for Price | Dual, 3mm x 3mm, 1.2A/Programmable-Current USB Switches with Autoreset, 10-LFCSP-3X3X0.75, 10 Pins, -40 to 85C | MAX1558HETB+ vs MAX1558HETB+ |