There are no models available for this part yet.
Overview of MAX15025AATB/V+T by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX15025AATB/V+T by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
505-MAX15025AATB/V+TTR-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 10TDFN Min Qty: 2500 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4376 / $1.5062 | Buy Now |
CAD Models for MAX15025AATB/V+T by Maxim Integrated Products
Part Data Attributes for MAX15025AATB/V+T by Maxim Integrated Products
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
DFN
|
Package Description
|
HVSON,
|
Pin Count
|
10
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
High Side Driver
|
NO
|
Interface IC Type
|
BUFFER OR INVERTER BASED MOSFET DRIVER
|
JESD-30 Code
|
S-PDSO-N10
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Peak Current Limit-Nom
|
4 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Screening Level
|
AEC-Q100
|
Seated Height-Max
|
0.8 mm
|
Supply Voltage-Max
|
28 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
10 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Turn-off Time
|
0.032 µs
|
Turn-on Time
|
0.032 µs
|
Width
|
3 mm
|
Alternate Parts for MAX15025AATB/V+T
This table gives cross-reference parts and alternative options found for MAX15025AATB/V+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX15025AATB/V+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX15025FATB+ | MOSFET Driver, BICMOS, PDSO10 | Maxim Integrated Products | MAX15025AATB/V+T vs MAX15025FATB+ |
MAX15025BATB+ | Buffer/Inverter Based MOSFET Driver, BICMOS, PDSO10, | Maxim Integrated Products | MAX15025AATB/V+T vs MAX15025BATB+ |
MAX15025FATB+T | Half Bridge Based MOSFET Driver, 4A, BICMOS, 3 X 3 MM, 0.80 MM, LEAD FREE, MO229WEED-3, TDFN-10 | Maxim Integrated Products | MAX15025AATB/V+T vs MAX15025FATB+T |
MAX15025EATB+ | MOSFET Driver, BICMOS, PDSO10 | Maxim Integrated Products | MAX15025AATB/V+T vs MAX15025EATB+ |
MAX15025AATB+T | Single/Dual, 16ns, High Sink/Source Current Gate Drivers, 10-LFCSP-3X3X0.75, 10 Pins, -40 to 125C | Analog Devices Inc | MAX15025AATB/V+T vs MAX15025AATB+T |
MAX15025EATB+T | Half Bridge Based MOSFET Driver, 4A, BICMOS, 3 X 3 MM, 0.80 MM, LEAD FREE, MO229WEED-3, TDFN-10 | Maxim Integrated Products | MAX15025AATB/V+T vs MAX15025EATB+T |
MAX15025AATB+T | Half Bridge Based MOSFET Driver, 4A, BICMOS, 3 X 3 MM, 0.80 MM, ROHS COMPLIANT, MO229WEED-3, TDFN-10 | Maxim Integrated Products | MAX15025AATB/V+T vs MAX15025AATB+T |
MAX15025AATB+ | Half Bridge Based MOSFET Driver, | Maxim Integrated Products | MAX15025AATB/V+T vs MAX15025AATB+ |