Part Details for MAX15024CATB+T by Maxim Integrated Products
Overview of MAX15024CATB+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX15024CATB+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX15024 Single/Dual, 16Ns, High Sink/Source Current Gate Driver ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2500 |
|
$1.7500 / $2.0600 | Buy Now |
Part Details for MAX15024CATB+T
MAX15024CATB+T CAD Models
MAX15024CATB+T Part Data Attributes
|
MAX15024CATB+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX15024CATB+T
Maxim Integrated Products
Buffer/Inverter Based MOSFET Driver, 8A, BICMOS, 3 X 3 MM, 0.80 MM, LEAD FREE, MO229WEED-3, TDFN-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DFN | |
Package Description | HVSON, SOLCC10,.12,20 | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | S-XDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 8 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 28 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 10 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 32 µs | |
Turn-on Time | 32 µs | |
Width | 3 mm |
Alternate Parts for MAX15024CATB+T
This table gives cross-reference parts and alternative options found for MAX15024CATB+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX15024CATB+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX15024DATB+ | MOSFET Driver, BICMOS, PDSO10 | Maxim Integrated Products | MAX15024CATB+T vs MAX15024DATB+ |
MAX15024AATB/V+ | Single/Dual, 16ns, High Sink/Source Current Gate Drivers, 10-LFCSP-3X3X0.75, 10 Pins, -40 to 125C | Analog Devices Inc | MAX15024CATB+T vs MAX15024AATB/V+ |
MAX15024BATB+T | Single/Dual, 16ns, High Sink/Source Current Gate Drivers, 10-LFCSP-3X3X0.75, 10 Pins, -40 to 125C | Analog Devices Inc | MAX15024CATB+T vs MAX15024BATB+T |
MAX15024BATB+ | Single/Dual, 16ns, High Sink/Source Current Gate Drivers, 10-LFCSP-3X3X0.75, 10 Pins, -40 to 125C | Analog Devices Inc | MAX15024CATB+T vs MAX15024BATB+ |
MAX15024BATB+T | Buffer/Inverter Based MOSFET Driver, 8A, BICMOS, PDSO10, ROHS COMPLIANT, TDFN-10 | Maxim Integrated Products | MAX15024CATB+T vs MAX15024BATB+T |
MAX15024BATB+ | Buffer/Inverter Based MOSFET Driver, | Maxim Integrated Products | MAX15024CATB+T vs MAX15024BATB+ |
MAX15024AATB+ | Buffer/Inverter Based MOSFET Driver, | Maxim Integrated Products | MAX15024CATB+T vs MAX15024AATB+ |
MAX15024CATB+ | MOSFET Driver, BICMOS, PDSO10 | Maxim Integrated Products | MAX15024CATB+T vs MAX15024CATB+ |