Drivers And Interfaces
MAX15012AASA+
Description: Half Bridge Based MOSFET Driver, 2A, BICMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012AA, SOIC-8

Overview of MAX15012AASA+ by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for MAX15012AASA+ by Maxim Integrated Products

Part # Manufacturer Description Stock Price Buy
DISTI # 81Y9253
Newark Driver, Mosfet, 175V, 500Khz, 8So, Driver Configuration:Half Bridge, Peak Output Current:2A, Supply Voltage Min:8V, Supply Voltage Max:12.6V, Driver Case Style:Soic, No. Of Pins:8Pins, Input Delay:35Ns, Output Delay:35Ns, Operating Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX15012AASA+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $8.2200
  • 10 $7.4300
  • 25 $7.0800
  • 50 $6.6100
  • 100 $6.1500
  • 300 $5.7500
  • 500 $5.3500
$5.3500 / $8.2200 Buy Now
DISTI # MAX15012AASA+-ND
DigiKey IC GATE DRVR HALF-BRIDGE 8SOIC Min Qty: 100 Lead time: 25 Weeks Container: Tube Temporarily Out of Stock
  • 100 $5.2550
$5.2550 Buy Now

CAD Models for MAX15012AASA+ by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX15012AASA+ by Maxim Integrated Products

MAX15012AASA+
Maxim Integrated Products
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SOIC
Package Description
0.150 INCH, LEAD FREE, MS-012AA, SOIC-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
High Side Driver
YES
Interface IC Type
HALF BRIDGE BASED MOSFET DRIVER
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Peak Current Limit-Nom
2 A
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max
12.6 V
Supply Voltage-Min
8 V
Supply Voltage-Nom
12 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Turn-off Time
63 µs
Turn-on Time
63 µs
Width
3.9 mm
Want to compare parts?
  1. MAX15012AASA+
    Maxim Integrated Products
    Half Bridge Based MOSFET Driver, 2A, BICMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012AA, SOIC-8
    VS

Alternate Parts for MAX15012AASA+

This table gives cross-reference parts and alternative options found for MAX15012AASA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX15012AASA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX15012AASA+T 175V/2A, High-Speed, Half-Bridge MOSFET Drivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C Analog Devices Inc MAX15012AASA+ vs MAX15012AASA+T
Part Number Description Manufacturer Compare
MAX15013AASA+ Half Bridge Based MOSFET Driver, 2A, BICMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012AA, SOIC-8 Maxim Integrated Products MAX15012AASA+ vs MAX15013AASA+
MAX15013BASA+T Half Bridge Based MOSFET Driver, 2A, BICMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012AA, SOIC-8 Maxim Integrated Products MAX15012AASA+ vs MAX15013BASA+T
MAX15012CASA+ 175V/2A, High-Speed, Half-Bridge MOSFET Drivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C Analog Devices Inc MAX15012AASA+ vs MAX15012CASA+
MAX15012BASA+ Half Bridge Based MOSFET Driver, 2A, BICMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012AA, SOIC-8 Maxim Integrated Products MAX15012AASA+ vs MAX15012BASA+
MAX15012AASA+T 175V/2A, High-Speed, Half-Bridge MOSFET Drivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C Analog Devices Inc MAX15012AASA+ vs MAX15012AASA+T
MAX15012BASA+T Half Bridge Based MOSFET Driver, 2A, BICMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012AA, SOIC-8 Maxim Integrated Products MAX15012AASA+ vs MAX15012BASA+T
MAX15013AASA+ 175V/2A, High-Speed, Half-Bridge MOSFET Drivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C Analog Devices Inc MAX15012AASA+ vs MAX15013AASA+
MAX15013BASA+ Half Bridge Based MOSFET Driver, 2A, BICMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012AA, SOIC-8 Maxim Integrated Products MAX15012AASA+ vs MAX15013BASA+
MAX15013AASA+T Half Bridge Based MOSFET Driver, 2A, BICMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012AA, SOIC-8 Maxim Integrated Products MAX15012AASA+ vs MAX15013AASA+T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX15012AASA+ by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX15012AASA+ by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX15012AASA+ would you like to use for your alert(s)?
  • Please alert me when MAX15012AASA+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX15012AASA+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX15012AASA+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX15012AASA+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX15012AASA+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX15012AASA+ by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: