-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5kVRMS Isolated 500kbps Half-Duplex RS-485/RS-422 Transceiver with ±30kV ESD Protection, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX14948EWE+T by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK3910
|
Newark | Transceiver, Rs422/Rs485, Wsoic-16, Ic Type:Rs422/Rs485 Transceiver, No. Of Receivers:1Receivers, ... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 3000 |
|
$5.1400 | Buy Now |
DISTI #
700-MAX14948EWE+T
|
Mouser Electronics | RS-485 Interface IC 5kVRMS Isolated 500kbps Half-Duplex RS-485/RS-422 Transceiver with 30kV ESD Pro... more RoHS: Compliant | 951 |
|
$5.1300 / $10.8900 | Buy Now |
|
Analog Devices Inc | 5KV Isolated 500kbps Half-Dupl Min Qty: 1 Package Multiple: 1 | 45 |
|
$5.1375 / $10.8900 | Buy Now |
|
Vyrian | Interface ICs | 1443 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX14948EWE+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX14948EWE+T
Analog Devices Inc
5kVRMS Isolated 500kbps Half-Duplex RS-485/RS-422 Transceiver with ±30kV ESD Protection, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-SOIC_W-300_MIL | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-SOIC_W-300_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-09-01 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485; EIA-422 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 3 V | |
Output Low Current-Max | 0.004 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Receive Delay-Max | 240 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 6.6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BIMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 1040 ns | |
Width | 7.5 mm |
A good PCB layout for the MAX14948EWE+T involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the power supply. Additionally, it's recommended to use a 4-layer PCB with a dedicated layer for the analog signals, and to minimize the length of the traces connecting the device to the power supply and load.
To ensure proper power-up and configuration, it's recommended to follow a specific power-up sequence, which involves applying the power supply voltage to the device before applying the input voltage to the load. Additionally, the device should be configured in a specific order, such as setting the output voltage and current limits before enabling the output.
The MAX14948EWE+T has a maximum junction temperature of 150°C, and it's recommended to keep the device temperature below 125°C for optimal performance. To prevent overheating, ensure good airflow around the device, use a heat sink if necessary, and avoid high ambient temperatures. Additionally, monitor the device temperature using the thermal monitoring pin and take corrective action if the temperature exceeds the recommended limit.
To troubleshoot issues with the MAX14948EWE+T, start by checking the device's configuration and settings, and verify that the input voltage and current limits are within the recommended specifications. Use an oscilloscope to monitor the output voltage and current, and check for any signs of oscillation or instability. Additionally, consult the device's fault detection and protection features, such as the overcurrent protection and undervoltage lockout, to identify the source of the issue.
The MAX14948EWE+T is a high-reliability device that meets various industry standards and certifications, including AEC-Q100 for automotive applications, IEC 61508 for functional safety, and UL 60950-1 for safety. However, it's essential to consult the device's datasheet and relevant documentation to ensure compliance with specific industry standards and regulations.