Part Details for MAX14941GWE+ by Maxim Integrated Products
Overview of MAX14941GWE+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX14941GWE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y5933
|
Newark | Tx Rx, Half Duplex, 105Deg C, Wsoic-16, Ic Type:Rs422/Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Half Duplex, Data Rate Max:20Mbps, Supply Voltage Min:1.71V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX14941GWE+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$8.9800 / $12.2800 | Buy Now |
DISTI #
MAX14941GWE+-ND
|
DigiKey | DGTL ISO 5000VRMS RS485 16SOIC Min Qty: 1 Lead time: 31 Weeks Container: Tube |
1297 In Stock |
|
$7.4822 / $11.8100 | Buy Now |
Part Details for MAX14941GWE+
MAX14941GWE+ CAD Models
MAX14941GWE+ Part Data Attributes
|
MAX14941GWE+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX14941GWE+
Maxim Integrated Products
Line Transceiver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LINE TRANSCEIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |