Part Details for MAX14940GWE+T by Maxim Integrated Products
Overview of MAX14940GWE+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX14940GWE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
175-MAX14940GWE+TCT-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 16SOIC Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
335 In Stock |
|
$7.0120 / $11.0700 | Buy Now |
Part Details for MAX14940GWE+T
MAX14940GWE+T CAD Models
MAX14940GWE+T Part Data Attributes:
|
MAX14940GWE+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX14940GWE+T
Maxim Integrated Products
Line Transceiver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LINE TRANSCEIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |