Part Details for MAX14934EAWE+ by Maxim Integrated Products
Overview of MAX14934EAWE+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX14934EAWE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH1155
|
Newark | Digital Isolator, 4Ch, 125Deg C, Wsoic16, No. Of Channels:4Channels, Supply Voltage Min:1.71V, Supply Voltage Max:5.5V, Ic Case/Package:Wsoic, No. Of Pins:16Pins, Data Rate:25Mbps, Input Level:Cmos, Ttl, Output Level:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX14934EAWE+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$5.8900 / $8.2400 | Buy Now |
DISTI #
MAX14934EAWE+-ND
|
DigiKey | DGTL ISO 5000VRMS 4CH GP 16SOIC Min Qty: 1 Lead time: 32 Weeks Container: Tube |
1526 In Stock |
|
$4.4996 / $7.9300 | Buy Now |
Part Details for MAX14934EAWE+
MAX14934EAWE+ CAD Models
MAX14934EAWE+ Part Data Attributes:
|
MAX14934EAWE+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX14934EAWE+
Maxim Integrated Products
Interface Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |