-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Four-Channel, 5kVRMS Digital Isolators, 16-SOIC_W-300_MIL, 16 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX14934EAWE+
|
Mouser Electronics | Digital Isolators 4 channel (2/2 config.), 25Mbps, 5kVrms digital isolator RoHS: Compliant | 119 |
|
$4.4900 / $7.9200 | Buy Now |
DISTI #
V36:1790_26382780
|
Arrow Electronics | Digital Isolator Push-pull 4-CH 25Mbps Medical 16-Pin SOIC W Tube Min Qty: 92 Package Multiple: 46 Lead time: 10 Weeks Date Code: 2228 | Americas - 30 |
|
$4.4840 / $5.8260 | Buy Now |
|
Analog Devices Inc | 4 channel (2/2 config.), 25Mbp Min Qty: 1 Package Multiple: 1 | 18252 |
|
$3.6600 / $7.9300 | Buy Now |
DISTI #
63267526
|
Verical | Digital Isolator Push-pull 4-CH 25Mbps Medical 16-Pin SOIC W Tube Min Qty: 30 Package Multiple: 30 Date Code: 2228 | Americas - 30 |
|
$4.4840 / $5.8260 | Buy Now |
DISTI #
3257453
|
element14 Asia-Pacific | DIGITAL ISOLATOR, 4CH, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Container: Each | 4 |
|
$4.7556 / $8.3926 | Buy Now |
DISTI #
3257453
|
Farnell | DIGITAL ISOLATOR, 4CH, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 4 |
|
$4.6804 / $7.8049 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX14934EAWE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX14934EAWE+
Analog Devices Inc
Four-Channel, 5kVRMS Digital Isolators, 16-SOIC_W-300_MIL, 16 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-SOIC_W-300_MIL | |
Pin Count | 16 | |
Manufacturer Package Code | 16-SOIC_W-300_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2014-09-28 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 |