Part Details for MAX1493 by Maxim Integrated Products
Overview of MAX1493 by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX1493
MAX1493 CAD Models
Resources and Additional Insights for MAX1493
Reference Designs related to MAX1493
-
MAXREFDES67#: Universal Input Micro PLC
Features<p>High accuracy<p>-10V to +10V ±20% voltage inputs<p>-20mA to +20mA ±20% current inputs<p>RTD and TC tested temperature range (-40°C to +150°C)<p>Software-controlled input type<p>24V input protection<p>Isolated power and data<p>Board and sensor calibration<p>Micro PLC form factor<p>Device drivers<p>Example C source code<p>Test data<p>Competitive Advantages<p>Flexibility<p>Accelerated time to market<p>Ease of use
-
MAXREFDES1154: Configurable 4-Channel RTD/TC Measurement System Using the MAX11410
The MAXREFDES1154 is a configurable 4-channel RTD/ TC measurement system. Each channel can be configured as either RTD input or TC input using RTD for cold junction compensation. The RTD can either be PT100 or PT1000 connected in 2-wire or 3-wire configuration. The same configuration can also be used to measure resistance. MAXREFDES1154 also supports all types of thermocouples, using RTD for cold junction compensation, which can be PT100 or PT1000, but it needs to be configured as a 2-wire connection.<p>The MAXREFDES1154 provides a complete system solution for highly accurate temperature measurement in industrial applications. Analog front end includes two 8:1 multiplexer MAX4617 and one 4:1 multiplexer MAX4704 for RTD/TC input selection, and one 24-bit, 10-channel ADC MAX11410.<p>The microcontroller on board is used to communicate with the MAX11410 ADC, control the multiplexers, and process the ADC conversion results. The 24V field input power supply is isolated from both the analog front end and the microcontroller, which is powered using a USB. Isolation enhances system robustness, an important consideration in harsh industrial applications.<p>The MAXREFDES1154 design integrates two 8:1 multiplexer (MAX4617) and one 4:1 multiplexer (MAX4704), a 24-bit 10-channel ADC with internal PGA buffers (MAX11410), a high-precision 1.250V voltage reference (MAX6071), 2.75kVRMS digital isolator (MAX14930 and MAX14931), a STM32F1 microcontroller, a μP supervisor (MAX6730), a FTDI USB-UART bridge, a high-efficiency Iso-Buck DC-DC converter (MAX17681), and an isolated/regulated +3.3V power rail (MAX16910). The entire system typically consumes less than 300mW and fits onto a 5cm x 9cm board. It is targeted for industrial PLC applications.<p>Key Features<p>Highly accurate measurement<p>Four channels<p>Each channel can be configured as either RTD or TC input<p>Supports 2-wire and 3-wire RTD<p>Supports all types of thermocouple<p>Thermocouple with RTD for cold junction compensation<p>Sensor open detection<p>24V input protection<p>Isolated power and data<p>Board-level calibration
-
MAXREFDES165# Four-Channel IO-Link Master
Features<p>Fully IO-Link Version 1.1 compliant<p>TMG TE IO-Link master stack<p>Easy-to-Use IO-Link Device Tool V5 from TMG<p>4 IO-Link master ports<p>Ships with all required cables<p>Field-update programmable<p>Competitive Advantages<p>Simultaneous four-port operation<p>Easy-to-use GUI<p>IODD import
-
MAXREFDES145#: 8-Channel IO-Link Master
The MAXREFDES145# is a fully IO-Link®-compliant, 8-port IO-Link master reference design. This design uses TEConcept's IO-Link master stack and is both an IO-Link master reference design as well as an IO-Link sensor/actuator development and test system. Eight IO-Link ports allow for simultaneous testing of up to eight different sensors (or actuators). The reference design has eight robust female M12 connectors, the most common connector used for IO-Link, and ships with two IO-Link cables to quickly connect to IO-Link compatible sensors and actuators. An AC-to-DC (24VDC/1A) power-supply cube is capable of providing at least 125mA simultaneously to each port and more when fewer ports are unused. A USB 2.0 Type B connector allows for quick connectivity to a Windows® PC.<p>The easy-to-use TEConcept Control Tool (CT) GUI software with IODD file import capability makes the MAXREFDES145# a must-have for any company or engineer serious about developing IO-Link products.