Part Details for MAX14879AWE+ by Maxim Integrated Products
Overview of MAX14879AWE+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX14879AWE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC1431
|
Newark | Can Transceiver, 1Mbps, Wsoic-16, Can Interface Ic Type:Can Transceiver, Data Rate Max:1Mbps, Supply Voltage Min:1.71V, Supply Voltage Max:5.5V, Ic Case/Package:Wsoic, No. Of Pins:16Pins, No. Of Channels:1Channels, Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX14879AWE+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 308 |
|
$6.4500 / $9.0300 | Buy Now |
DISTI #
MAX14879AWE+-ND
|
DigiKey | IC TXRX/ISO 1/1 16SOIC Min Qty: 1 Lead time: 34 Weeks Container: Tube |
162 In Stock |
|
$4.9222 / $8.6800 | Buy Now |