Part Details for MAX1487 by Maxim Integrated Products
Overview of MAX1487 by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX1487
MAX1487 CAD Models
Resources and Additional Insights for MAX1487
Reference Designs related to MAX1487
-
MAXREFDES89#: MAX14871 Full-Bridge DC Motor Driver mbed Shield
Features<p>7V to 36V supply voltage range<p>On-board DC-DC for supplying VIN to mbed board<p>mbed library available<p>2A (max) current regulation limit per motor driver<p>Four motor drivers available<p>Arduino shield form factor<p>Competitive Advantages<p>Safe with 25% ripple current regulation flexible with wide supply voltage range<p>Saves power with Low RON<p>Robust with short-circuit protection to GND/VCC
-
MAXREFDES150#: Pocket IO PLC Development Platform
Applications<p>Factory and process automation<p>Building automation<p>Robotic control<p>Rapidly creating and prototyping new industrial control systems<p>IO-Link sensors and actuators
-
Go-IO Industrial IoT Reference Design
Features<p>8 Channels Isolated Digital Input<p>4 Channels Isolated 1.2A Digital Output with Safe/Fast Demag<p>4-Port IO-Link® Master version 1.1 compliant with TMG IO-Link Master Stack<p>1 Isolated Power and RS-485 COM port, full duplex to 25Mbps data rate