Part Details for MAX14858GWE+ by Maxim Integrated Products
Results Overview of MAX14858GWE+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX14858GWE+ Information
MAX14858GWE+ by Maxim Integrated Products is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MAX14858GWE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y9412
|
Newark | Transceiver, Rs422/Rs485, Wsoic-16, Ic Type:Rs422/Rs485 Transceiver, No. Of Receivers:1Receivers, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 27 |
|
$5.6500 | Buy Now |
DISTI #
MAX14858GWE+-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
276 In Stock |
|
$7.5000 / $14.4700 | Buy Now |
|
LCSC | SOIC-16-300mil Isolated RS-485/422 Transceivers ROHS | 3 |
|
$12.6593 / $13.0540 | Buy Now |
Part Details for MAX14858GWE+
MAX14858GWE+ CAD Models
MAX14858GWE+ Part Data Attributes
|
MAX14858GWE+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX14858GWE+
Maxim Integrated Products
Line Transceiver,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | SOIC-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-11-02 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; TIA-422; EIA-485; TIA-485 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Characteristics | DIFFERENTIAL | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Receive Delay-Max | 65 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 12.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 65 ns | |
Width | 7.5 mm |
Alternate Parts for MAX14858GWE+
This table gives cross-reference parts and alternative options found for MAX14858GWE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX14858GWE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX14858GWE+T | Analog Devices Inc | Check for Price | 5kVRMS Isolated 500kbps/25Mbps Full-Duplex RS-485/RS-422 Transceivers with ±35kV ESD Protection, 16-SOIC_W-300_MIL, 16 Pins, -40 to 105C | MAX14858GWE+ vs MAX14858GWE+T |
MAX14858GWE+T | Maxim Integrated Products | Check for Price | Line Transceiver, | MAX14858GWE+ vs MAX14858GWE+T |
MAX14858GWE+ | Analog Devices Inc | Check for Price | 5kVRMS Isolated 500kbps/25Mbps Full-Duplex RS-485/RS-422 Transceivers with ±35kV ESD Protection, 16-SOIC_W-300_MIL, 16 Pins, -40 to 105C | MAX14858GWE+ vs MAX14858GWE+ |
ISO1176TDW | Texas Instruments | $4.5704 | 40-Mbps, half-duplex, isolated RS-485 & RS-422 transceiver with integrated transformer driver 16-SOIC -40 to 85 | MAX14858GWE+ vs ISO1176TDW |
ISO1176TDWR | Texas Instruments | $3.1790 | 40-Mbps, half-duplex, isolated RS-485 & RS-422 transceiver with integrated transformer driver 16-SOIC -40 to 85 | MAX14858GWE+ vs ISO1176TDWR |