-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5kVRMS Isolated 500kbps/25Mbps Full-Duplex RS-485/RS-422 Transceivers with ±35kV ESD Protection, 16-SOIC_W-300_MIL, 16 Pins, -40 to 105C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX14856GWE+T by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX14856GWE+T
|
Mouser Electronics | RS-422/RS-485 Interface IC 5kVRMS Isolated 500kbps/25Mbps Full-Duplex RS-485/RS-422 Transceivers wit... more RoHS: Compliant | 0 |
|
$5.3500 | Order Now |
|
Analog Devices Inc | 5KV Isolated 500kbps Full-Dupl Min Qty: 1000 Package Multiple: 1 | 0 |
|
$5.3500 | Buy Now |
|
Vyrian | Interface ICs | 1158 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX14856GWE+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX14856GWE+T
Analog Devices Inc
5kVRMS Isolated 500kbps/25Mbps Full-Duplex RS-485/RS-422 Transceivers with ±35kV ESD Protection, 16-SOIC_W-300_MIL, 16 Pins, -40 to 105C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-SOIC_W-300_MIL | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-SOIC_W-300_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-11-02 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; TIA-422; EIA-485; TIA-485 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Characteristics | DIFFERENTIAL | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Receive Delay-Max | 240 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 12.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 1040 ns | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for MAX14856GWE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX14856GWE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX14856GWE+T | Maxim Integrated Products | Check for Price | Line Transceiver, | MAX14856GWE+T vs MAX14856GWE+T |
MAX14856GWE+ | Analog Devices Inc | Check for Price | 5kVRMS Isolated 500kbps/25Mbps Full-Duplex RS-485/RS-422 Transceivers with ±35kV ESD Protection, 16-SOIC_W-300_MIL, 16 Pins, -40 to 105C | MAX14856GWE+T vs MAX14856GWE+ |
MAX14856GWE+ | Maxim Integrated Products | $6.8646 | Line Transceiver, | MAX14856GWE+T vs MAX14856GWE+ |
ADM3095EARZ-RL7 | Analog Devices Inc | Check for Price | Level 4 EMC Protected RS-485 Transceiver with Full ±42 V Fault Protection | MAX14856GWE+T vs ADM3095EARZ-RL7 |
ADM3095EARZ | Analog Devices Inc | $10.1400 | Level 4 EMC Protected RS-485 Transceiver with Full ±42 V Fault Protection | MAX14856GWE+T vs ADM3095EARZ |
ADM3095EBRZ-RL7 | Analog Devices Inc | Check for Price | Level 4 EMC Protected RS-485 Transceiver with Full ±42 V Fault Protection | MAX14856GWE+T vs ADM3095EBRZ-RL7 |