Part Details for MAX1483CSA-T by Maxim Integrated Products
Overview of MAX1483CSA-T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1483CSA-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX1483 20 Micro Amp, 1/8-Unit-Load, Slew-Rate-Limited RS-485 Transceiver ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 72 |
|
$2.2900 / $2.7000 | Buy Now |
Part Details for MAX1483CSA-T
MAX1483CSA-T CAD Models
MAX1483CSA-T Part Data Attributes
|
MAX1483CSA-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1483CSA-T
Maxim Integrated Products
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, MS-012AA, SOP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | COMMON I/O; 1 RECEIVER ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVER | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 5 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.004 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 2250 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.085 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 2000 ns | |
Width | 3.9 mm |
Alternate Parts for MAX1483CSA-T
This table gives cross-reference parts and alternative options found for MAX1483CSA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1483CSA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3085CSA+ | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, SO-8 | Maxim Integrated Products | MAX1483CSA-T vs MAX3085CSA+ |
MAX1487CSA | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, SOIC-8 | Maxim Integrated Products | MAX1483CSA-T vs MAX1487CSA |
LTC1487CS8#TRPBF | LTC1487 - Ultra-Low Power RS485 with Low EMI, Shutdown and High Input Impedance; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | MAX1483CSA-T vs LTC1487CS8#TRPBF |
MAX1483CSA+ | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, LEAD FREE, SO-8 | Maxim Integrated Products | MAX1483CSA-T vs MAX1483CSA+ |
LTC1483CS8 | LTC1483 - Ultra-Low Power RS485 Low EMI Transceiver with Shutdown; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | MAX1483CSA-T vs LTC1483CS8 |
MAX1487ECSA+ | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012A, SOIC-8 | Maxim Integrated Products | MAX1483CSA-T vs MAX1487ECSA+ |
LTC1483CS8#TR | LTC1483 - Ultra-Low Power RS485 Low EMI Transceiver with Shutdown; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | MAX1483CSA-T vs LTC1483CS8#TR |
LTC1483CS8#TR | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8 | Analog Devices Inc | MAX1483CSA-T vs LTC1483CS8#TR |
LTC1487CS8#PBF | LTC1487 - Ultra-Low Power RS485 with Low EMI, Shutdown and High Input Impedance; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | MAX1483CSA-T vs LTC1487CS8#PBF |
MAX1487ECSA+T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012A, SOIC-8 | Maxim Integrated Products | MAX1483CSA-T vs MAX1487ECSA+T |