Part Details for MAX14838GWC+T by Maxim Integrated Products
Overview of MAX14838GWC+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX14838GWC+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-MAX14838GWC+TTR-ND
|
DigiKey | 24V 100MA PIN-CONFIGURABLE INDUS Min Qty: 2500 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.0493 | Buy Now |
Part Details for MAX14838GWC+T
MAX14838GWC+T CAD Models
MAX14838GWC+T Part Data Attributes
|
MAX14838GWC+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX14838GWC+T
Maxim Integrated Products
Interface Circuit, WLP-12
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | WLP-12 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PBGA-B12 | |
JESD-609 Code | e1 | |
Length | 2.215 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.69 mm | |
Supply Voltage-Max | 34 V | |
Supply Voltage-Min | 7 V | |
Supply Voltage-Nom | 24 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.885 mm |
Alternate Parts for MAX14838GWC+T
This table gives cross-reference parts and alternative options found for MAX14838GWC+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX14838GWC+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX14838GWC+T | 24V Pin-Configurable Industrial Sensor Output Drivers, 12-WLCSP-N/A, 12 Pins, -40 to 105C | Analog Devices Inc | MAX14838GWC+T vs MAX14838GWC+T |
MAX14839GWC+ | 24V Pin-Configurable Industrial Sensor Output Drivers, 12-WLCSP-N/A, 12 Pins, -40 to 105C | Analog Devices Inc | MAX14838GWC+T vs MAX14839GWC+ |
MAX14839GWC+T | 24V Pin-Configurable Industrial Sensor Output Drivers, 12-WLCSP-N/A, 12 Pins, -40 to 105C | Analog Devices Inc | MAX14838GWC+T vs MAX14839GWC+T |
MAX14839GWC+T | Interface Circuit, WLP-12 | Maxim Integrated Products | MAX14838GWC+T vs MAX14839GWC+T |
MAX14839GWC+ | Interface Circuit, BICMOS, PBGA12, 2.10 X 1.60 MM, ROHS COMPLIANT, WLP-12 | Maxim Integrated Products | MAX14838GWC+T vs MAX14839GWC+ |