Part Details for MAX14826GTG+ by Maxim Integrated Products
Overview of MAX14826GTG+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX14826GTG+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y6077
|
Newark | Transceiver, 24V I/O, Tqfn-24, Ic Function:Transceiver, Supply Voltage Min:9V, Supply Voltage Max:36V, Ic Package Type:Tqfn, No. Of Pins:24Pins, Operating Temperature Min:-40°C, Operating Temperature Max:105°C, Product Range:-, Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX14826GTG+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$6.1800 / $8.6700 | Buy Now |
DISTI #
MAX14826GTG+-ND
|
DigiKey | IC TRANSCEIVER 1/1 24TQFN Min Qty: 1 Lead time: 24 Weeks Container: Tube |
1562 In Stock |
|
$4.4375 / $7.2000 | Buy Now |