There are no models available for this part yet.
Overview of MAX1481EUB+ by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Medical Imaging
Telecommunications
Automotive
Price & Stock for MAX1481EUB+ by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MAX1481EUB+-ND
|
DigiKey | IC TXRX FULL 1/1 10UMAX/USOP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
2310 In Stock |
|
$3.5750 / $6.1000 | Buy Now | |
Quest Components | 247 |
|
$2.4753 / $4.0140 | Buy Now | |||
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2018 Date Code: 2018 | 287 |
|
$1.3380 / $1.4390 | Buy Now | ||
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2010+ Date Code: 2010+ | 34 |
|
$1.3380 / $1.4390 | Buy Now |
CAD Models for MAX1481EUB+ by Maxim Integrated Products
Part Data Attributes for MAX1481EUB+ by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
MICRO MAX-10
|
Pin Count
|
10
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Differential Output
|
YES
|
Driver Number of Bits
|
1
|
High Level Input Current-Max
|
0.000002 A
|
Input Characteristics
|
DIFFERENTIAL SCHMITT TRIGGER
|
Interface IC Type
|
LINE TRANSCEIVER
|
Interface Standard
|
EIA-422; EIA-485
|
JESD-30 Code
|
S-PDSO-G10
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Out Swing-Min
|
2 V
|
Output Low Current-Max
|
0.004 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP10,.19,20
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Receive Delay-Max
|
150 ns
|
Receiver Number of Bits
|
1
|
Seated Height-Max
|
1.1 mm
|
Supply Current-Max
|
0.6 mA
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transmit Delay-Max
|
1000 ns
|
Width
|
3 mm
|
Alternate Parts for MAX1481EUB+
This table gives cross-reference parts and alternative options found for MAX1481EUB+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1481EUB+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1481CUB | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO10, MICRO MAX-10 | Maxim Integrated Products | MAX1481EUB+ vs MAX1481CUB |
SN65HVD3083EDGSR | Low-Power RS-485 Full-Duplex Drivers/Receivers 10-VSSOP -40 to 85 | Texas Instruments | MAX1481EUB+ vs SN65HVD3083EDGSR |
MAX1485EUB+ | Software-Selectable, Half-/Full-Duplex, Slew-Rate-Limited,12Mbps, RS-485/RS-422 Transceivers in µMAX Package, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | Analog Devices Inc | MAX1481EUB+ vs MAX1485EUB+ |
SN65HVD3080EDGS | Low-Power RS-485 Full-Duplex Drivers/Receivers 10-VSSOP -40 to 85 | Texas Instruments | MAX1481EUB+ vs SN65HVD3080EDGS |
MAX1485EUB+T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO10, UMAX-10 | Maxim Integrated Products | MAX1481EUB+ vs MAX1485EUB+T |
MAX1481CUB-T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO10, MICRO MAX-10 | Maxim Integrated Products | MAX1481EUB+ vs MAX1481CUB-T |
SN65HVD3080EDGSG4 | Low-Power RS-485 Full-Duplex Drivers/Receivers 10-VSSOP -40 to 85 | Texas Instruments | MAX1481EUB+ vs SN65HVD3080EDGSG4 |
MAX1481EUB+T | Software-Selectable, Half-/Full-Duplex, Slew-Rate-Limited,12Mbps, RS-485/RS-422 Transceivers in µMAX Package, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | Analog Devices Inc | MAX1481EUB+ vs MAX1481EUB+T |
SN65HVD3083EDGSRG4 | LINE TRANSCEIVER, PDSO10, GREEN, PLASTIC, MSOP-10 | Texas Instruments | MAX1481EUB+ vs SN65HVD3083EDGSRG4 |
MAX1485CUB+T | Software-Selectable, Half-/Full-Duplex, Slew-Rate-Limited,12Mbps, RS-485/RS-422 Transceivers in µMAX Package, 10-MINI_SO-N/A, 10 Pins, 0 to 70C | Analog Devices Inc | MAX1481EUB+ vs MAX1485CUB+T |
Related Parts for MAX1481EUB+
-
MSP430F47176IPZMicrocontrollers
-
MAX1481CUB+Line Driver or Receivers
-
MAX1400CAI+Analog to Digital Converters
-
MAX5035BASA+Switching Regulator or Controllers
-
NCP303LSN27T1GPower Management Circuits
-
AM3354BZCZ60Microprocessors
-
CC1206FKNPO9BN103Fixed Capacitors
-
AD584TH/883BVoltage References
-
BAV99WT1GRectifier Diodes