There are no models available for this part yet.
Overview of MAX1481CUB+ by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Medical Imaging
Telecommunications
Automotive
Price & Stock for MAX1481CUB+ by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73Y2283
|
Newark | Rs422/Rs485 Txrx, 250Kbps, 5.25V, Umax, Ic Type:Rs422/Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Full Duplex, Data Rate Max:250Kbps, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX1481CUB+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 443 |
|
$3.1800 / $5.0200 | Buy Now | |
DISTI #
MAX1481CUB+-ND
|
DigiKey | IC TXRX FULL 1/1 10UMAX/USOP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
200 In Stock |
|
$2.4914 / $6.5600 | Buy Now | |
Bristol Electronics | 79 |
|
RFQ | ||||
Quest Components | 50 |
|
$1.5422 / $2.8040 | Buy Now | |||
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2011 Date Code: 2011 | 63 |
|
$0.7010 / $0.7540 | Buy Now |
CAD Models for MAX1481CUB+ by Maxim Integrated Products
Part Data Attributes for MAX1481CUB+ by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
MICRO MAX-10
|
Pin Count
|
10
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Differential Output
|
YES
|
Driver Number of Bits
|
1
|
High Level Input Current-Max
|
0.000002 A
|
Input Characteristics
|
DIFFERENTIAL SCHMITT TRIGGER
|
Interface IC Type
|
LINE TRANSCEIVER
|
Interface Standard
|
EIA-422; EIA-485
|
JESD-30 Code
|
S-PDSO-G10
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Out Swing-Min
|
2 V
|
Output Low Current-Max
|
0.004 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP10,.19,20
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Receive Delay-Max
|
150 ns
|
Receiver Number of Bits
|
1
|
Seated Height-Max
|
1.1 mm
|
Supply Current-Max
|
0.6 mA
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transmit Delay-Max
|
1000 ns
|
Width
|
3 mm
|
Alternate Parts for MAX1481CUB+
This table gives cross-reference parts and alternative options found for MAX1481CUB+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1481CUB+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1481CUB | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO10, MICRO MAX-10 | Maxim Integrated Products | MAX1481CUB+ vs MAX1481CUB |
SN65HVD3083EDGSR | Low-Power RS-485 Full-Duplex Drivers/Receivers 10-VSSOP -40 to 85 | Texas Instruments | MAX1481CUB+ vs SN65HVD3083EDGSR |
MAX1485EUB+ | Software-Selectable, Half-/Full-Duplex, Slew-Rate-Limited,12Mbps, RS-485/RS-422 Transceivers in µMAX Package, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | Analog Devices Inc | MAX1481CUB+ vs MAX1485EUB+ |
SN65HVD3080EDGS | Low-Power RS-485 Full-Duplex Drivers/Receivers 10-VSSOP -40 to 85 | Texas Instruments | MAX1481CUB+ vs SN65HVD3080EDGS |
MAX1485EUB+T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO10, UMAX-10 | Maxim Integrated Products | MAX1481CUB+ vs MAX1485EUB+T |
MAX1481CUB-T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO10, MICRO MAX-10 | Maxim Integrated Products | MAX1481CUB+ vs MAX1481CUB-T |
SN65HVD3080EDGSG4 | Low-Power RS-485 Full-Duplex Drivers/Receivers 10-VSSOP -40 to 85 | Texas Instruments | MAX1481CUB+ vs SN65HVD3080EDGSG4 |
MAX1481EUB+T | Software-Selectable, Half-/Full-Duplex, Slew-Rate-Limited,12Mbps, RS-485/RS-422 Transceivers in µMAX Package, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | Analog Devices Inc | MAX1481CUB+ vs MAX1481EUB+T |
SN65HVD3083EDGSRG4 | LINE TRANSCEIVER, PDSO10, GREEN, PLASTIC, MSOP-10 | Texas Instruments | MAX1481CUB+ vs SN65HVD3083EDGSRG4 |
MAX1485CUB+T | Software-Selectable, Half-/Full-Duplex, Slew-Rate-Limited,12Mbps, RS-485/RS-422 Transceivers in µMAX Package, 10-MINI_SO-N/A, 10 Pins, 0 to 70C | Analog Devices Inc | MAX1481CUB+ vs MAX1485CUB+T |