-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-Speed 3.3V/5V RS-485/RS-422 Transceiver with ±35kV HBM ESD Protection, 8-LFCSP-3X3X0.75, 8 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX14783EATA+T
|
Mouser Electronics | RS-422/RS-485 Interface IC High-Speed 3.3V/5V RS-485/RS-422 Transceiver with 35kV HBM ESD Protection RoHS: Compliant | 7486 |
|
$3.5700 / $7.6800 | Buy Now |
|
Analog Devices Inc | Half duplex, dual voltage (3V Min Qty: 1 Package Multiple: 1 | 1415 |
|
$3.5750 / $8.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX14783EATA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX14783EATA+T
Analog Devices Inc
High-Speed 3.3V/5V RS-485/RS-422 Transceiver with ±35kV HBM ESD Protection, 8-LFCSP-3X3X0.75, 8 Pins, -40 to 125C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 8-LFCSP-3X3X0.75 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-LFCSP-3X3X0.75 | |
Date Of Intro | 2013-06-28 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Receive Delay-Max | 25 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 20 ns | |
Width | 3 mm |