Part Details for MAX14782EASA+T by Maxim Integrated Products
Overview of MAX14782EASA+T by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX14782EASA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
175-MAX14782EASA+TCT-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2720 In Stock |
|
$3.7750 / $9.0500 | Buy Now |
|
LCSC | Transceiver 500Kbps SOIC-8 RS-485 / RS-422 ICs ROHS | 20 |
|
$2.2916 / $3.6122 | Buy Now |
|
Win Source Electronics | IC TRANSCEIVER HALF 1/1 8SOIC | 17743 |
|
$0.9420 / $1.4130 | Buy Now |
Part Details for MAX14782EASA+T
MAX14782EASA+T CAD Models
MAX14782EASA+T Part Data Attributes
|
MAX14782EASA+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX14782EASA+T
Maxim Integrated Products
HALF DUPLEX, DUAL VOLTAGE (3V TO 5.5V), HIGH ESD HBM (+/-35K
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LINE TRANSCEIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |