Part Details for MAX14693ATP+ by Maxim Integrated Products
Overview of MAX14693ATP+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for MAX14693ATP+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y6068
|
Newark | Power Limiter, Adjustable, 6A, Tqfn-20, Ic Function:Overcurrent, Overvoltage, Power Limiter & Undervoltage Protection Devices, Supply Voltage Min:5.5V, Supply Voltage Max:58V, Ic Package Type:Tqfn, No. Of Pins:20Pins, Operating Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX14693ATP+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.2400 / $7.3300 | Buy Now |
DISTI #
MAX14693ATP+-ND
|
DigiKey | 6A HIGH VOLTAGE POWER LIMITER WI Min Qty: 1 Lead time: 23 Weeks Container: Tube |
237 In Stock |
|
$4.6243 / $10.4600 | Buy Now |
Part Details for MAX14693ATP+
MAX14693ATP+ CAD Models
MAX14693ATP+ Part Data Attributes
|
MAX14693ATP+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX14693ATP+
Maxim Integrated Products
Buffer/Inverter Based Peripheral Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | QFN-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | OVER CURRENT; THERMAL; OVER VOLTAGE; UNDER VOLTAGE; TRANSIENT | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 58 V | |
Supply Voltage-Min | 5.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |