-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-Speed, Open-Drain Capable Logic-Level Translator, 8-LFCSP-2X2X0.75, 8 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX14591ETA+T by Analog Devices Inc is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y2226
|
Newark | Level Translator, 2-Ch, Tdfn-8, No. Of Inputs:2Inputs, Output Current:-, Propagation Delay:3.4Ns,... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3216 |
|
$1.6000 / $2.3900 | Buy Now |
DISTI #
700-MAX14591ETA+T
|
Mouser Electronics | Translation - Voltage Levels High-Speed, Open-Drain Capable Logic-Lev RoHS: Compliant | 28970 |
|
$1.6000 / $4.6300 | Buy Now |
DISTI #
V72:2272_23266812
|
Arrow Electronics | Voltage Level Translator 2-CH Bidirectional 8-Pin TDFN T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2221 Container: Cut Strips | Americas - 3 |
|
$1.6410 | Buy Now |
|
Analog Devices Inc | High-Speed, Open-Drain Capable Min Qty: 1 Package Multiple: 1 | 933 |
|
$1.6000 / $4.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX14591ETA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX14591ETA+T
Analog Devices Inc
High-Speed, Open-Drain Capable Logic-Level Translator, 8-LFCSP-2X2X0.75, 8 Pins, -40 to 85C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-LFCSP-2X2X0.75 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-LFCSP-2X2X0.75 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2012-01-20 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | VOLTAGE LEVEL TRANSLATOR | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Time@Peak Reflow Temperature-Max (s) | 30 |
A good PCB layout for the MAX14591ETA+T involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the power supply. Additionally, it's recommended to use a 4-layer PCB with a dedicated layer for the analog signals, and to minimize the length of the traces connecting the device to the power supply and other components.
The MAX14591ETA+T can be configured using the SPI interface. The device has several registers that can be programmed to set the operating mode, output voltage, and other parameters. The datasheet provides a detailed description of the register map and the configuration options. Additionally, Analog Devices provides a software development kit (SDK) that includes example code and a GUI-based configuration tool.
The maximum output current of the MAX14591ETA+T is 1A per channel. However, the actual output current may be limited by the thermal performance of the device and the PCB. It's recommended to check the thermal performance of the device in the specific application and to ensure that the device is properly heatsinked.
To ensure the reliability and fault tolerance of the MAX14591ETA+T, it's recommended to follow proper design and layout guidelines, such as using a solid ground plane, minimizing the length of the traces, and using a 4-layer PCB. Additionally, it's recommended to implement fault detection and protection mechanisms, such as overcurrent protection, undervoltage lockout, and thermal shutdown.
The MAX14591ETA+T is rated for operation up to 125°C. However, the device's performance and reliability may be affected at high temperatures. It's recommended to check the device's specifications and to perform thermal analysis to ensure that the device operates within its recommended operating conditions.